Part Details for SST39VF3201B-70-4I-EKE-T by Microchip Technology Inc
Results Overview of SST39VF3201B-70-4I-EKE-T by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39VF3201B-70-4I-EKE-T Information
SST39VF3201B-70-4I-EKE-T by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST39VF3201B-70-4I-EKE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4827
|
Newark | 2.7V To 3.6V 32Mbit Multi-Purpose Flash 48 Tsop 12X20Mm T/R Rohs Compliant: Yes |Microchip SST39VF32... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0900 | Buy Now |
DISTI #
150-SST39VF3201B-70-4I-EKE-TCT-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
528 In Stock |
|
$3.0900 / $4.0200 | Buy Now |
DISTI #
SST39VF3201B-70-4I-EKE-T
|
Avnet Americas | NOR Flash Parallel 3.3V 32Mbit 2M x 16bit 70ns 48-Pin TSOP T/R - Tape and Reel (Alt: SST39VF3201B-70... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.6793 / $2.8625 | Buy Now |
DISTI #
579-39VF3201B7IEKET
|
Mouser Electronics | NOR Flash 2.7 to 3.6V 32Mbit Multi-Purpose Flash RoHS: Compliant | 455 |
|
$3.0000 / $3.9000 | Buy Now |
DISTI #
SST39VF3201B-70-4I-EKE-T
|
Microchip Technology Inc | 2.7V to 3.6V 32Mbit Multi-Purpose Flash, TSOP, Projected EOL: 2034-08-28 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
1000 Alternates Available |
|
$2.5100 / $3.9000 | Buy Now |
DISTI #
70570693
|
RS | Flash Memory, 2.7 to 3.6V 32Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39VF3201B-70-4I-... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9600 / $5.8400 | RFQ |
|
Future Electronics | SST39VF Series 32 Mbit 2 M x 16 3 V Multi-Purpose Flash Plus - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel |
1000 Reel |
|
$2.8100 | Buy Now |
|
Onlinecomponents.com | Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS RoHS: Compliant | 1000 Factory Stock |
|
$2.8400 / $5.9500 | Buy Now |
|
NAC | 2.7V to 3.6V 32Mbit Multi-Purpose Flash - Package: 48 TSOP 12x20mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.7900 / $3.3700 | Buy Now |
DISTI #
SST39VF3201B-70-4I-EKE-T
|
Avnet Silica | NOR Flash Parallel 33V 32Mbit 2M x 16bit 70ns 48Pin TSOP TR (Alt: SST39VF3201B-70-4I-EKE-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SST39VF3201B-70-4I-EKE-T
SST39VF3201B-70-4I-EKE-T CAD Models
SST39VF3201B-70-4I-EKE-T Part Data Attributes
|
SST39VF3201B-70-4I-EKE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF3201B-70-4I-EKE-T
Microchip Technology Inc
2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.71,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST39VF3201B-70-4I-EKE-T
This table gives cross-reference parts and alternative options found for SST39VF3201B-70-4I-EKE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF3201B-70-4I-EKE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST39VF3201B-70-4C-EKE | Microchip Technology Inc | Check for Price | 2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | SST39VF3201B-70-4I-EKE-T vs SST39VF3201B-70-4C-EKE |
S29JL032J70TFI020 | Infineon Technologies AG | Check for Price | Flash, 2MX16, 70ns, PDSO48, | SST39VF3201B-70-4I-EKE-T vs S29JL032J70TFI020 |
S29JL032J70TFI023 | Infineon Technologies AG | Check for Price | Flash, 2MX16, 70ns, PDSO48, | SST39VF3201B-70-4I-EKE-T vs S29JL032J70TFI023 |
SST39VF3201-70-4C-EKE | Microchip Technology Inc | $2.5289 | 2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | SST39VF3201B-70-4I-EKE-T vs SST39VF3201-70-4C-EKE |
SST39VF3201-70-4C-EKE-T | Microchip Technology Inc | $5.2650 | 2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | SST39VF3201B-70-4I-EKE-T vs SST39VF3201-70-4C-EKE-T |
SST39VF3201-70-4C-B3KE | Microchip Technology Inc | Check for Price | 2M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | SST39VF3201B-70-4I-EKE-T vs SST39VF3201-70-4C-B3KE |
MX29LV320EBTI-70G | Macronix International Co Ltd | $2.9282 | Flash, 2MX16, 70ns, PDSO48, 20 X 12 MM, HALOGEN FREE AND ROHS COMPLIANT, EIAJ, MO-142, TSOP1-48 | SST39VF3201B-70-4I-EKE-T vs MX29LV320EBTI-70G |
SST39VF3201-70-4I-EKE-T | Microchip Technology Inc | $5.2400 | 2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | SST39VF3201B-70-4I-EKE-T vs SST39VF3201-70-4I-EKE-T |
SST39VF3201B-70-4I-B3KE | Microchip Technology Inc | $2.6619 | 2M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | SST39VF3201B-70-4I-EKE-T vs SST39VF3201B-70-4I-B3KE |
SST39VF3201-70-4I-B3KE | Microchip Technology Inc | Check for Price | 2M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | SST39VF3201B-70-4I-EKE-T vs SST39VF3201-70-4I-B3KE |