Part Details for SST39VF3201-70-4C-B3KE by Microchip Technology Inc
Overview of SST39VF3201-70-4C-B3KE by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39VF3201-70-4C-B3KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4815
|
Newark | 2.7V To 3.6V 32Mbit Multi-Purpose Flash 48 Tfbga 6X8X1.2Mm Tray Rohs Compliant: Yes |Microchip SST39VF3201-70-4C-B3KE RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 | Buy Now |
DISTI #
SST39VF3201-70-4C-B3KE-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 48TFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
451 In Stock |
|
$3.7080 / $4.8000 | Buy Now |
DISTI #
SST39VF3201-70-4C-
|
Avnet Americas | NOR Flash Parallel 3.3V 32Mbit 2M x 16bit 70ns 48-Pin TFBGA - Trays (Alt: SST39VF3201-70-4C-) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.6000 / $4.6600 | Buy Now |
DISTI #
804-39VF32017CB3KE
|
Mouser Electronics | NOR Flash 2M X 16 70ns RoHS: Compliant | 1025 |
|
$3.6000 / $4.2100 | Buy Now |
DISTI #
SST39VF3201-70-4C-B3KE
|
Microchip Technology Inc | 2.7V to 3.6V 32Mbit Multi-Purpose Flash, Projected EOL: 2034-08-27 RoHS: Compliant pbFree: Yes |
6720 Alternates Available |
|
$3.0000 / $4.6600 | Buy Now |
DISTI #
70570707
|
RS | 2.7V to 3.6V 32Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39VF3201-70-4C-B3KE RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9400 / $6.9900 | RFQ |
|
Future Electronics | SST39VF Series 32 Mbit 2 M x 16 3 V Multi-Purpose Flash Plus - TFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$3.5300 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 32Mbit (2M x 16) - 70ns - 48-Pin TFBGA - Tray RoHS: Compliant | 6720 Factory Stock |
|
$3.4000 / $7.1200 | Buy Now |
DISTI #
19037226
|
Verical | NOR Flash Parallel 3.3V 32M-bit 2M x 16 70ns 48-Pin TFBGA Tray RoHS: Compliant Min Qty: 230 Package Multiple: 230 | Americas - 230 |
|
$7.3589 | Buy Now |
|
NAC | 2.7V to 3.6V 32Mbit Multi-Purpose Flash - Package: 48 TFBGA 6x8x1.2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 480 Container: Tray | 5280 |
|
$3.3400 / $4.0300 | Buy Now |
Part Details for SST39VF3201-70-4C-B3KE
SST39VF3201-70-4C-B3KE CAD Models
SST39VF3201-70-4C-B3KE Part Data Attributes
|
SST39VF3201-70-4C-B3KE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF3201-70-4C-B3KE
Microchip Technology Inc
2M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for SST39VF3201-70-4C-B3KE
This table gives cross-reference parts and alternative options found for SST39VF3201-70-4C-B3KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF3201-70-4C-B3KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF3201-70-4C-B3K | Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | SST39VF3201-70-4C-B3KE vs SST39VF3201-70-4C-B3K |
K8D3216UBC-FC070 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, FBGA-48 | Samsung Semiconductor | SST39VF3201-70-4C-B3KE vs K8D3216UBC-FC070 |
PH28F320B3BD70 | Flash, 2MX16, 70ns, PBGA48, LEAD FREE, VFBGA-48 | Numonyx Memory Solutions | SST39VF3201-70-4C-B3KE vs PH28F320B3BD70 |
K8D3216UBC-LC070 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 | Samsung Semiconductor | SST39VF3201-70-4C-B3KE vs K8D3216UBC-LC070 |
K8D3216UBCFI0700 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.5 MM, 0.80 MM PITCH, FBGA-48 | Samsung Semiconductor | SST39VF3201-70-4C-B3KE vs K8D3216UBCFI0700 |
K8D3216UBCDI0700 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Samsung Semiconductor | SST39VF3201-70-4C-B3KE vs K8D3216UBCDI0700 |
SST36VF3203-70-4C-B3K | Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | SST39VF3201-70-4C-B3KE vs SST36VF3203-70-4C-B3K |
K8D3216UBC-TI070 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, TBGA-48 | Samsung Semiconductor | SST39VF3201-70-4C-B3KE vs K8D3216UBC-TI070 |
K8D3216UBC-TC070 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, TBGA-48 | Samsung Semiconductor | SST39VF3201-70-4C-B3KE vs K8D3216UBC-TC070 |
K8D3216UBCDC0700 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Samsung Semiconductor | SST39VF3201-70-4C-B3KE vs K8D3216UBCDC0700 |