Part Details for SST39VF200A-70-4C-B3KE by Microchip Technology Inc
Results Overview of SST39VF200A-70-4C-B3KE by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39VF200A-70-4C-B3KE Information
SST39VF200A-70-4C-B3KE by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST39VF200A-70-4C-B3KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4805
|
Newark | 2.7V To 3.6V 2Mbit Multi-Purpose Flash 48 Tfbga 6X8X1.2Mm Tray Rohs Compliant: Yes |Microchip SST39V... more RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70453561
|
RS | 2.7V to 3.6V 2Mbit Multi-Purpose Flash48 TFBGA 6x8x1.2mm TRAY | Microchip Technology Inc. SST39VF200... more RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.4500 | RFQ |
|
NAC | 2.7V to 3.6V 2Mbit Multi-Purpose Flash - Package: 48 TFBGA 6x8x1.2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 480 Container: Tray | 0 |
|
RFQ | |
DISTI #
SST39VF200A-70-4C-B3KE
|
Avnet Silica | Flash Parallel 33V 2Mbit 128K x 16bit 70ns 48Pin TFBGA (Alt: SST39VF200A-70-4C-B3KE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 | Silica - 0 |
|
Buy Now | |
DISTI #
SST39VF200A-70-4C-B3KE
|
EBV Elektronik | Flash Parallel 33V 2Mbit 128K x 16bit 70ns 48Pin TFBGA (Alt: SST39VF200A-70-4C-B3KE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SST39VF200A-70-4C-B3KE
SST39VF200A-70-4C-B3KE CAD Models
SST39VF200A-70-4C-B3KE Part Data Attributes
|
SST39VF200A-70-4C-B3KE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF200A-70-4C-B3KE
Microchip Technology Inc
128K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for SST39VF200A-70-4C-B3KE
This table gives cross-reference parts and alternative options found for SST39VF200A-70-4C-B3KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF200A-70-4C-B3KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST39VF200A-70-4I-B3KE-T | Microchip Technology Inc | Check for Price | IC,EEPROM,NOR FLASH,128KX16,CMOS,BGA,48PIN,PLASTIC | SST39VF200A-70-4C-B3KE vs SST39VF200A-70-4I-B3KE-T |
SST39VF200A-70-4C-B3KE-T | Microchip Technology Inc | Check for Price | IC,EEPROM,NOR FLASH,128KX16,CMOS,BGA,48PIN,PLASTIC | SST39VF200A-70-4C-B3KE vs SST39VF200A-70-4C-B3KE-T |
SST39VF200A-70-4C-B2K | Silicon Storage Technology | Check for Price | Flash, 128KX16, 70ns, PBGA48 | SST39VF200A-70-4C-B3KE vs SST39VF200A-70-4C-B2K |
SST39VF200A-70-4C-B3KE Frequently Asked Questions (FAQ)
-
The SST39VF200A-70-4C-B3KE has a minimum of 100,000 erase cycles, but the actual number of cycles may vary depending on the usage and operating conditions.
-
The hold pin (HOLD#) should be tied to VCC or left floating during power-up and power-down to ensure proper device operation. Tying it to GND may cause the device to malfunction.
-
The recommended voltage range for the SST39VF200A-70-4C-B3KE is 2.7V to 3.6V. Operating the device outside this range may affect its performance and reliability.
-
The optimal write buffer size depends on the specific application requirements and the type of data being written. A larger buffer size can improve performance, but may also increase power consumption and reduce the number of available erase cycles.
-
The WP# pin is a write-protect pin that allows the user to protect the entire memory array or a specific sector from being written. It should be tied to VCC to enable write protection or left floating to disable it.