-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39VF1602-70-4C-EKE by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4782
|
Newark | 2.7V To 3.6V 16Mbit Multi-Purpose Flash 48 Tsop 12X20Mm Tray Rohs Compliant: Yes |Microchip SST39VF1... more RoHS: Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 | Buy Now |
DISTI #
SST39VF1602-70-4C-EKE-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48TSOP Min Qty: 288 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7295 | Buy Now |
DISTI #
SST39VF1602-70-4C-EKE
|
Avnet Americas | NOR Flash Parallel 3.3V 16Mbit 1M x 16bit 70ns 48-Pin TSOP - Trays (Alt: SST39VF1602-70-4C-EKE) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.3517 / $2.5125 | Buy Now |
DISTI #
804-39VF16027CEKE
|
Mouser Electronics | NOR Flash 1M X 16 70ns RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SST39VF1602-70-4C-EKE
|
Microchip Technology Inc | 2.7V to 3.6V 16Mbit Multi-Purpose Flash, TSOP, Projected EOL: 2034-09-08 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$2.2100 / $3.4300 | Buy Now |
DISTI #
70452169
|
RS | 2.7V to 3.6V 16Mbit Multi-Purpose Flash48 TSOP 12x20mm TRAY | Microchip Technology Inc. SST39VF1602-... more RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3600 / $5.1300 | RFQ |
|
Future Electronics | SST39VF1602 Series 16 Mbit (1 M x 16) 3 V Multi-Purpose Flash Plus - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 96 Lead time: 7 Weeks Container: Tray |
0 Tray |
|
$2.3500 / $2.5300 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 16Mbit (1M x 16) - 70ns - 48-Pin TSOP - Tray RoHS: Compliant | 0 |
|
$2.7600 / $4.0200 | Buy Now |
|
Bristol Electronics | 480 |
|
RFQ | ||
|
Quest Components | IC,EEPROM,NOR FLASH,1MX16,CMOS,TSSOP,48PIN,PLASTIC | 384 |
|
$1.9980 / $3.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST39VF1602-70-4C-EKE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF1602-70-4C-EKE
Microchip Technology Inc
1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for SST39VF1602-70-4C-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF1602-70-4C-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST39VF1602-70-4I-EKE | Microchip Technology Inc | $2.2303 | 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | SST39VF1602-70-4C-EKE vs SST39VF1602-70-4I-EKE |
SST39VF1602-70-4I-EKE-T | Microchip Technology Inc | $3.5650 | SST39VF1602-70-4I-EKE-T | SST39VF1602-70-4C-EKE vs SST39VF1602-70-4I-EKE-T |
SST39VF1602C-70-4C-EKE-T | Microchip Technology Inc | Check for Price | SST39VF1602C-70-4C-EKE-T | SST39VF1602-70-4C-EKE vs SST39VF1602C-70-4C-EKE-T |
SST39VF1602C-70-4I-EKE-T | Microchip Technology Inc | Check for Price | SST39VF1602C-70-4I-EKE-T | SST39VF1602-70-4C-EKE vs SST39VF1602C-70-4I-EKE-T |
SST39VF1602-70-4C-EKE-T | Microchip Technology Inc | $3.4400 | SST39VF1602-70-4C-EKE-T | SST39VF1602-70-4C-EKE vs SST39VF1602-70-4C-EKE-T |