Datasheets
SST39VF160-70-4I-EK by: Silicon Storage Technology

Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48

Part Details for SST39VF160-70-4I-EK by Silicon Storage Technology

Overview of SST39VF160-70-4I-EK by Silicon Storage Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SST39VF160-70-4I-EK

Part # Distributor Description Stock Price Buy
Quest Components NOR Flash, 1M x 16, 48 Pin, Plastic, TSSOP 1
  • 1 $13.5007
$13.5007 Buy Now

Part Details for SST39VF160-70-4I-EK

SST39VF160-70-4I-EK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SST39VF160-70-4I-EK Part Data Attributes

SST39VF160-70-4I-EK Silicon Storage Technology
Buy Now Datasheet
Compare Parts:
SST39VF160-70-4I-EK Silicon Storage Technology Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC
Part Package Code TSOP1
Package Description TSOP1, TSSOP48,.8,20
Pin Count 48
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 18.4 mm
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Sectors/Size 512
Number of Terminals 48
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 240
Programming Voltage 2.7 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Sector Size 2K
Standby Current-Max 0.00002 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE
Width 12 mm

Alternate Parts for SST39VF160-70-4I-EK

This table gives cross-reference parts and alternative options found for SST39VF160-70-4I-EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF160-70-4I-EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M29W160BT70N1T 1MX16 FLASH 2.7V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics SST39VF160-70-4I-EK vs M29W160BT70N1T
SST36VF1602G-70-4I-EKE 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc SST39VF160-70-4I-EK vs SST36VF1602G-70-4I-EKE
SST39VF1602-70-4C-EK Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF160-70-4I-EK vs SST39VF1602-70-4C-EK
SST36VF1602C-70-4I-EKE Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF160-70-4I-EK vs SST36VF1602C-70-4I-EKE
SST39VF1602C-70-4C-EKE 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc SST39VF160-70-4I-EK vs SST39VF1602C-70-4C-EKE
SST39VF1602C-70-4I-EKE 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc SST39VF160-70-4I-EK vs SST39VF1602C-70-4I-EKE
SST39VF1602-70-4C-EKE-T SST39VF1602-70-4C-EKE-T Microchip Technology Inc SST39VF160-70-4I-EK vs SST39VF1602-70-4C-EKE-T
SST39VF1602C-70-4I-EKE-MCK Flash, 1MX16, 70ns, PDSO48 Microchip Technology Inc SST39VF160-70-4I-EK vs SST39VF1602C-70-4I-EKE-MCK
SST36VF1602C-70-4I-EK Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF160-70-4I-EK vs SST36VF1602C-70-4I-EK
W19B160BTT7H Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, GREEN, TSOP-48 Winbond Electronics Corp SST39VF160-70-4I-EK vs W19B160BTT7H
Part Number Description Manufacturer Compare
S29AL016D70BFN010 Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion SST39VF160-70-4I-EK vs S29AL016D70BFN010
S29AL016J70BFI030 Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 Spansion SST39VF160-70-4I-EK vs S29AL016J70BFI030
AT49BV162AT-70CJ Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CBGA-48 Atmel Corporation SST39VF160-70-4I-EK vs AT49BV162AT-70CJ
MX29LV160DTXHI-70G Flash, 1MX16, 70ns, PBGA48, 6 X 4 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, WFBGA-48 Macronix International Co Ltd SST39VF160-70-4I-EK vs MX29LV160DTXHI-70G
AM29DL161DT70WCI Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion SST39VF160-70-4I-EK vs AM29DL161DT70WCI
SST36VF1602E-70-4C-B3KE 1M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Microchip Technology Inc SST39VF160-70-4I-EK vs SST36VF1602E-70-4C-B3KE
SST39VF1602C-70-4C-EKE 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc SST39VF160-70-4I-EK vs SST39VF1602C-70-4C-EKE
S29AL016J70BHN013 Flash, 1MX16, 70ns, PBGA48, BGA-48 Cypress Semiconductor SST39VF160-70-4I-EK vs S29AL016J70BHN013
M29W160ET80ZA3 Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc SST39VF160-70-4I-EK vs M29W160ET80ZA3
PH28F160C3TD70A Flash, 1MX16, 70ns, PBGA48, LEAD FREE, VFBGA-48 Micron Technology Inc SST39VF160-70-4I-EK vs PH28F160C3TD70A

SST39VF160-70-4I-EK Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST39VF160-70-4I-EK by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST39VF160-70-4I-EK by Silicon Storage Technology

Select Manufacturer
Which Manufacturer of SST39VF160-70-4I-EK would you like to use for your alert(s)?
  • Please alert me when SST39VF160-70-4I-EK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST39VF160-70-4I-EK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST39VF160-70-4I-EK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST39VF160-70-4I-EK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST39VF160-70-4I-EK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST39VF160-70-4I-EK by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: