Part Details for SST39VF080-90-4C-B3KE by Silicon Storage Technology
Overview of SST39VF080-90-4C-B3KE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST39VF080-90-4C-B3KE
SST39VF080-90-4C-B3KE CAD Models
SST39VF080-90-4C-B3KE Part Data Attributes:
|
SST39VF080-90-4C-B3KE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39VF080-90-4C-B3KE
Silicon Storage Technology
Flash, 1MX8, 90ns, PBGA48, 6 X 8 MM, 0.8 MM PITCH, LEAD FREE, MO-210AB-1, TFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for SST39VF080-90-4C-B3KE
This table gives cross-reference parts and alternative options found for SST39VF080-90-4C-B3KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF080-90-4C-B3KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF080-90-4I-B3K | Flash, 1MX8, 90ns, PBGA48, 6 X 8 MM, 0.8 MM PITCH, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | SST39VF080-90-4C-B3KE vs SST39VF080-90-4I-B3K |
SST39VF080-90-4I-B3KE | Flash, 1MX8, 90ns, PBGA48, 6 X 8 MM, 0.8 MM PITCH, LEAD FREE, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | SST39VF080-90-4C-B3KE vs SST39VF080-90-4I-B3KE |
SST39VF080-90-4C-B3K | Flash, 1MX8, 90ns, PBGA48, 6 X 8 MM, 0.8 MM PITCH, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | SST39VF080-90-4C-B3KE vs SST39VF080-90-4C-B3K |