Part Details for SST39VF080-70-4C-EIE by Silicon Storage Technology
Results Overview of SST39VF080-70-4C-EIE by Silicon Storage Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39VF080-70-4C-EIE Information
SST39VF080-70-4C-EIE by Silicon Storage Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST39VF080-70-4C-EIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH, 1MX8, 70NS, PDSO40 | 40 |
|
$4.0000 / $6.0000 | Buy Now |
Part Details for SST39VF080-70-4C-EIE
SST39VF080-70-4C-EIE CAD Models
SST39VF080-70-4C-EIE Part Data Attributes
|
SST39VF080-70-4C-EIE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39VF080-70-4C-EIE
Silicon Storage Technology
Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, MO-142CD, TSOP1-40
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 10 X 20 MM, LEAD FREE, MO-142CD, TSOP1-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for SST39VF080-70-4C-EIE
This table gives cross-reference parts and alternative options found for SST39VF080-70-4C-EIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF080-70-4C-EIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST39VF080-70-4I-EI | Silicon Storage Technology | Check for Price | Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, MO-142CD, TSOP1-40 | SST39VF080-70-4C-EIE vs SST39VF080-70-4I-EI |
SST39VF080-70-4I-EIE | Silicon Storage Technology | Check for Price | Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, MO-142CD, TSOP1-40 | SST39VF080-70-4C-EIE vs SST39VF080-70-4I-EIE |
SST39VF080-70-4C-EIE Frequently Asked Questions (FAQ)
-
The SST39VF080-70-4C-EIE has an operating temperature range of -40°C to +85°C.
-
The HOLD# pin is used to pause the device during a read or write operation, while the WP# pin is used to enable or disable the write protection feature. Ensure to tie these pins to VCC or GND as required, and avoid floating them.
-
The recommended power-up sequence is to apply VCC first, followed by the input signals (e.g., CE#, OE#, WE#, etc.). This ensures proper device initialization and prevents unwanted behavior.
-
During power-down, ensure that CE# is in a logic high state to prevent unwanted device operation. This helps reduce power consumption and prevents data corruption.
-
The RESET# pin is used to reset the device to its default state. When asserted low, it resets the device and clears the status register. This pin can be used to recover from an error condition or to initialize the device during power-up.