Part Details for SST39VF040-90-4C-NH by Silicon Storage Technology
Results Overview of SST39VF040-90-4C-NH by Silicon Storage Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39VF040-90-4C-NH Information
SST39VF040-90-4C-NH by Silicon Storage Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST39VF040-90-4C-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | IC,EEPROM,NOR FLASH,512KX8,CMOS,LDCC,32PIN,PLASTIC | 3810 |
|
$1.5750 / $4.5000 | Buy Now |
|
Quest Components | IC,EEPROM,NOR FLASH,512KX8,CMOS,LDCC,32PIN,PLASTIC | 58 |
|
$17.5000 / $22.5000 | Buy Now |
Part Details for SST39VF040-90-4C-NH
SST39VF040-90-4C-NH CAD Models
SST39VF040-90-4C-NH Part Data Attributes
|
SST39VF040-90-4C-NH
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39VF040-90-4C-NH
Silicon Storage Technology
Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for SST39VF040-90-4C-NH
This table gives cross-reference parts and alternative options found for SST39VF040-90-4C-NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF040-90-4C-NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT49BV040A-90JJ | Atmel Corporation | Check for Price | Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | SST39VF040-90-4C-NH vs AT49BV040A-90JJ |
SST39VF040-90-4I-NH | Silicon Storage Technology | Check for Price | Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | SST39VF040-90-4C-NH vs SST39VF040-90-4I-NH |
M29W040B120K1 | STMicroelectronics | Check for Price | 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | SST39VF040-90-4C-NH vs M29W040B120K1 |
M29W040B90K1 | STMicroelectronics | Check for Price | 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | SST39VF040-90-4C-NH vs M29W040B90K1 |
M29W040B90K1T | STMicroelectronics | Check for Price | 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | SST39VF040-90-4C-NH vs M29W040B90K1T |
M29W040B90K6T | STMicroelectronics | Check for Price | 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | SST39VF040-90-4C-NH vs M29W040B90K6T |
M29W040B120K6T | STMicroelectronics | Check for Price | 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | SST39VF040-90-4C-NH vs M29W040B120K6T |
M29W040B120K1E | STMicroelectronics | Check for Price | 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | SST39VF040-90-4C-NH vs M29W040B120K1E |
M29W040B90K6E | STMicroelectronics | Check for Price | 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | SST39VF040-90-4C-NH vs M29W040B90K6E |