Part Details for SST39VF040-70-4I-WHE-T by Microchip Technology Inc
Results Overview of SST39VF040-70-4I-WHE-T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39VF040-70-4I-WHE-T Information
SST39VF040-70-4I-WHE-T by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST39VF040-70-4I-WHE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4762
|
Newark | 2.7V To 3.6V 4Mbit Multi-Purpose Flash 32 Tsop 8X14Mm T/R Rohs Compliant: Yes |Microchip SST39VF040-70-4I-WHE-T RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SST39VF040-70-4I-WHE-T
|
Microchip Technology Inc | 2.7V to 3.6V 4Mbit Multi-Purpose Flash, TSOP, Projected EOL: 2024-08-08 RoHS: Compliant Lead time: 31 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: Taiwan |
|
Buy Now | |
DISTI #
70570825
|
RS | Flash Memory, 2.7 to 3.6V 4Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39VF040-70-4I-WHE-T RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $3.2400 | RFQ |
|
NAC | 2.7V to 3.6V 4Mbit Multi-Purpose Flash - Package: 32 TSOP 8x14mm T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.5900 / $1.9500 | Buy Now |
Part Details for SST39VF040-70-4I-WHE-T
SST39VF040-70-4I-WHE-T CAD Models
SST39VF040-70-4I-WHE-T Part Data Attributes
|
SST39VF040-70-4I-WHE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF040-70-4I-WHE-T
Microchip Technology Inc
IC,EEPROM,NOR FLASH,512KX8,CMOS,TSSOP,32PIN,PLASTIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for SST39VF040-70-4I-WHE-T
This table gives cross-reference parts and alternative options found for SST39VF040-70-4I-WHE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF040-70-4I-WHE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST39VF040-70-4C-WHE-T | Microchip Technology Inc | Check for Price | IC,EEPROM,NOR FLASH,512KX8,CMOS,TSSOP,32PIN,PLASTIC | SST39VF040-70-4I-WHE-T vs SST39VF040-70-4C-WHE-T |
SST39VF040-70-4CWHE | Microchip Technology Inc | Check for Price | 512K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | SST39VF040-70-4I-WHE-T vs SST39VF040-70-4CWHE |
SST39VF040-70-4IWHE | Microchip Technology Inc | Check for Price | 512K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | SST39VF040-70-4I-WHE-T vs SST39VF040-70-4IWHE |
AT49BV040A-70VJ | Atmel Corporation | Check for Price | Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 | SST39VF040-70-4I-WHE-T vs AT49BV040A-70VJ |
SST29VF040-70-4C-WHE | Silicon Storage Technology | Check for Price | Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | SST39VF040-70-4I-WHE-T vs SST29VF040-70-4C-WHE |
M29W040B70NZ6E | STMicroelectronics | Check for Price | 512KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 14 MM, LEAD FREE, PLASTIC, TSOP-32 | SST39VF040-70-4I-WHE-T vs M29W040B70NZ6E |
SST29VF040-70-4C-WHE | Microchip Technology Inc | Check for Price | 512K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | SST39VF040-70-4I-WHE-T vs SST29VF040-70-4C-WHE |
SST37VF040-70-3C-WHE | Silicon Storage Technology | Check for Price | Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | SST39VF040-70-4I-WHE-T vs SST37VF040-70-3C-WHE |
SST39VF040-70-4C-WHE | Silicon Storage Technology | Check for Price | Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | SST39VF040-70-4I-WHE-T vs SST39VF040-70-4C-WHE |