Part Details for SST39VF020-70-4I-TU by Microchip Technology Inc
Results Overview of SST39VF020-70-4I-TU by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39VF020-70-4I-TU Information
SST39VF020-70-4I-TU by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST39VF020-70-4I-TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SST39VF020-70-4I-TU-ND
|
DigiKey | 2.7V TO 3.6V 2MBIT MULTI-PURPOSE Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 374 Package Multiple: 1 | 0 |
|
$1.6800 / $1.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $2.0000 | Buy Now |
|
NAC | 2.7V to 3.6V 2Mbit Multi-Purpose Flash, MODULE RoHS: Compliant Min Qty: 186 Package Multiple: 1 | 0 |
|
$1.0000 / $2.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5800 / $2.0000 | Buy Now |