Part Details for SST39VF020-70-4C-NHE by Silicon Storage Technology
Overview of SST39VF020-70-4C-NHE by Silicon Storage Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39VF020-70-4C-NHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 256KX8 FLASH 2.7V PROM, 70NS, PQCC32 | 14 |
|
$1.9463 / $3.8925 | Buy Now |
Part Details for SST39VF020-70-4C-NHE
SST39VF020-70-4C-NHE CAD Models
SST39VF020-70-4C-NHE Part Data Attributes
|
SST39VF020-70-4C-NHE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39VF020-70-4C-NHE
Silicon Storage Technology
Flash, 256KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for SST39VF020-70-4C-NHE
This table gives cross-reference parts and alternative options found for SST39VF020-70-4C-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF020-70-4C-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W022BB70K6T | Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | SST39VF020-70-4C-NHE vs M29W022BB70K6T |
M29W022BB70K6 | Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | SST39VF020-70-4C-NHE vs M29W022BB70K6 |
M29W022BT70K6T | 256KX8 FLASH 2.7V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST39VF020-70-4C-NHE vs M29W022BT70K6T |
AT49BV002AN-70JJ | Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST39VF020-70-4C-NHE vs AT49BV002AN-70JJ |
AT49BV020-70JI | Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST39VF020-70-4C-NHE vs AT49BV020-70JI |
M29W022BT70K1 | 256KX8 FLASH 2.7V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST39VF020-70-4C-NHE vs M29W022BT70K1 |
M29W022BB70K6 | 256KX8 FLASH 2.7V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST39VF020-70-4C-NHE vs M29W022BB70K6 |
SST29VF020-70-4I-NHE | Flash, 256KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST39VF020-70-4C-NHE vs SST29VF020-70-4I-NHE |
M29W022BB70K1T | 256KX8 FLASH 2.7V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST39VF020-70-4C-NHE vs M29W022BB70K1T |
AT49BV002AN-70JU | Flash, 256KX8, 70ns, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST39VF020-70-4C-NHE vs AT49BV002AN-70JU |