-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 128KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST39VF010-70-4I-NHE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39VF010-70-4I-NHE
Silicon Storage Technology
Flash, 128KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | SILICON STORAGE TECHNOLOGY | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
This table gives cross-reference parts and alternative options found for SST39VF010-70-4I-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF010-70-4I-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN39LV010-70JIP | Flash, 128KX8, 70ns, PQCC32, LCC-32 | Elite Semiconductor Memory Technology Inc | SST39VF010-70-4I-NHE vs EN39LV010-70JIP |
SST39VF010-70-4C-NHE-T | IC,EEPROM,NOR FLASH,128KX8,CMOS,LDCC,32PIN,PLASTIC | Microchip Technology Inc | SST39VF010-70-4I-NHE vs SST39VF010-70-4C-NHE-T |
SST39VF010-70-4I-NH | Flash, 128KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST39VF010-70-4I-NHE vs SST39VF010-70-4I-NH |
SST39VF010-70-4C-NH | Flash, 128KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST39VF010-70-4I-NHE vs SST39VF010-70-4C-NH |
SST39VF010-70-4C-NHE | 128K X 8 FLASH 2.7V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | Microchip Technology Inc | SST39VF010-70-4I-NHE vs SST39VF010-70-4C-NHE |
SST39VF010-70-4C-NHE-RVL-T | Flash, 128KX8, 70ns, PQCC32 | Microchip Technology Inc | SST39VF010-70-4I-NHE vs SST39VF010-70-4C-NHE-RVL-T |