SST39SF020A-70-4C-WHE-T
Microchip Technology Inc
Description: IC,EEPROM,NOR FLASH,256KX8,CMOS,TSSOP,32PIN,PLASTIC

Overview of SST39SF020A-70-4C-WHE-T by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SST39SF020A-70-4C-WHE-T by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
Newark 4.5 To 5.5 2Mbit Multi-Purpose Flash 32 Tsop 8X14Mm T/R Rohs Compliant: Yes |Microchip SST39SF020A-70-4C-WHE-T RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.5500
$1.5500 Buy Now
DISTI # SST39SF020A-70-4C-WHE-T
Microchip Technology Inc 4.5V to 5.5V 2Mbit Multi-Purpose Flash, Projected EOL: 2034-12-15 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.6300
  • 25 $1.5600
  • 100 $1.5000
  • 1,000 $1.4300
  • 5,000 $1.3500
$1.3500 / $1.6300 Buy Now
DISTI # 70571014
RS Flash Memory, 4.5 to 5.5 2M b 70ns Multi-Prps Fl | Microchip Technology Inc. SST39SF020A-70-4C-WHE-T RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 1,500 $2.9100
  • 15,000 $2.7600
  • 75,000 $2.6200
  • 150,000 $2.4700
$2.4700 / $2.9100 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 375 $2.9600
  • 750 $1.8200
  • 1,125 $1.4400
  • 1,500 $1.4200
$1.4200 / $2.9600 Buy Now
NAC 4.5 to 5.5 2Mbit Multi-Purpose Flash - Package: 32 TSOP 8x14mm T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 0
  • 1 $1.7500
  • 100 $1.5800
  • 500 $1.4600
  • 1,000 $1.4200
$1.4200 / $1.7500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 375 $2.9600
  • 750 $1.8200
  • 1,125 $1.4400
  • 1,500 $1.4200
$1.4200 / $2.9600 Buy Now

CAD Models for SST39SF020A-70-4C-WHE-T by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST39SF020A-70-4C-WHE-T by Microchip Technology Inc

SST39SF020A-70-4C-WHE-T
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Access Time-Max
70 ns
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
Length
12.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Sectors/Size
64
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP32,.56,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
4K
Standby Current-Max
0.0001 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. SST39SF020A-70-4C-WHE-T
    Microchip Technology Inc
    IC,EEPROM,NOR FLASH,256KX8,CMOS,TSSOP,32PIN,PLASTIC
    VS

Alternate Parts for SST39SF020A-70-4C-WHE-T

This table gives cross-reference parts and alternative options found for SST39SF020A-70-4C-WHE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF020A-70-4C-WHE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST39SF020A-70-4I-WHE-T IC,EEPROM,NOR FLASH,256KX8,CMOS,TSSOP,32PIN,PLASTIC Microchip Technology Inc SST39SF020A-70-4C-WHE-T vs SST39SF020A-70-4I-WHE-T
SST39SF020A-70-4I-WH Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 Silicon Storage Technology SST39SF020A-70-4C-WHE-T vs SST39SF020A-70-4I-WH
SST39SF020A-70-4C-WH Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 Silicon Storage Technology SST39SF020A-70-4C-WHE-T vs SST39SF020A-70-4C-WH
SST29SF020-70-4I-WH Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, TSOP1-32 Silicon Storage Technology SST39SF020A-70-4C-WHE-T vs SST29SF020-70-4I-WH
SST29SF020-70-4C-WH Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, TSOP1-32 Silicon Storage Technology SST39SF020A-70-4C-WHE-T vs SST29SF020-70-4C-WH
Part Number Description Manufacturer Compare
GLS27SF020-70-3C-NHE Flash, Greenliant Systems Ltd SST39SF020A-70-4C-WHE-T vs GLS27SF020-70-3C-NHE
GLS27SF020-70-3C-PHE Flash, Greenliant Systems Ltd SST39SF020A-70-4C-WHE-T vs GLS27SF020-70-3C-PHE
SST39SF020A-70-4C-WH Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 Silicon Storage Technology SST39SF020A-70-4C-WHE-T vs SST39SF020A-70-4C-WH
SST39SF020A-70-4I-WHE 256K X 8 FLASH 5V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 Microchip Technology Inc SST39SF020A-70-4C-WHE-T vs SST39SF020A-70-4I-WHE

Related Parts for SST39SF020A-70-4C-WHE-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST39SF020A-70-4C-WHE-T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST39SF020A-70-4C-WHE-T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SST39SF020A-70-4C-WHE-T would you like to use for your alert(s)?
  • Please alert me when SST39SF020A-70-4C-WHE-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST39SF020A-70-4C-WHE-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST39SF020A-70-4C-WHE-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST39SF020A-70-4C-WHE-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST39SF020A-70-4C-WHE-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST39SF020A-70-4C-WHE-T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: