Part Details for SST39SF020A-55-4I-WHE by Microchip Technology Inc
Overview of SST39SF020A-55-4I-WHE by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39SF020A-55-4I-WHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4707
|
Newark | 4.5V To 5.5V 2Mbit Multi-Purpose Flash 32 Tsop 8X14Mm Tray Rohs Compliant: Yes |Microchip SST39SF020A-55-4I-WHE Min Qty: 416 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
SST39SF020A-55-4I-WHE-ND
|
DigiKey | IC FLASH 2MBIT PARALLEL 32TSOP Min Qty: 416 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6789 | Buy Now |
DISTI #
SST39SF020A-55-4I-
|
Avnet Americas | Flash Parallel 5V 2Mbit 256K x 8bit 55ns 32-Pin TSOP Tray - Trays (Alt: SST39SF020A-55-4I-) RoHS: Compliant Min Qty: 416 Package Multiple: 208 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.6300 / $1.7500 | Buy Now |
DISTI #
579-39SF020A5IWHE
|
Mouser Electronics | NOR Flash 4.5 to 5.5 2Mbit Multi-Purpose Flash RoHS: Compliant | 327 |
|
$1.6300 / $1.7500 | Buy Now |
DISTI #
V36:1790_06508629
|
Arrow Electronics | NOR Flash Parallel 5V 2M-bit 256K x 8 55ns 32-Pin TSOP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2321 | Americas - 20 |
|
$1.4940 / $1.5620 | Buy Now |
DISTI #
SST39SF020A-55-4I-WHE
|
Microchip Technology Inc | 4.5V to 5.5V 2Mbit Multi-Purpose Flash, Projected EOL: 2034-08-28 RoHS: Compliant pbFree: Yes |
11533 Alternates Available |
|
$1.4600 / $1.7500 | Buy Now |
DISTI #
70453068
|
RS | 4.5V to 5.5V 2Mbit Multi-Purpose Flash32 TSOP 8x14mm TRAY | Microchip Technology Inc. SST39SF020A-55-4I-WHE RoHS: Not Compliant Min Qty: 416 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6700 / $3.1400 | RFQ |
|
Future Electronics | SST39SF Series 2 Mbit 256 K x 8 5 V Multi-Purpose Flash - TSOP-32 RoHS: Compliant pbFree: Yes Min Qty: 624 Package Multiple: 208 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$1.4700 / $1.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $1.8700 | Buy Now |
DISTI #
77825757
|
Verical | NOR Flash Parallel 5V 2M-bit 256K x 8 55ns 32-Pin TSOP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Americas - 90 |
|
$2.8636 | Buy Now |
Part Details for SST39SF020A-55-4I-WHE
SST39SF020A-55-4I-WHE CAD Models
SST39SF020A-55-4I-WHE Part Data Attributes
|
SST39SF020A-55-4I-WHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39SF020A-55-4I-WHE
Microchip Technology Inc
256K X 8 FLASH 5V PROM, 55 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for SST39SF020A-55-4I-WHE
This table gives cross-reference parts and alternative options found for SST39SF020A-55-4I-WHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF020A-55-4I-WHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39SF020A-55-4C-WHE | 256K X 8 FLASH 5V PROM, 55 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39SF020A-55-4I-WHE vs SST39SF020A-55-4C-WHE |
SST29SF020-55-4C-WHE | 256K X 8 FLASH 5V PROM, 55 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39SF020A-55-4I-WHE vs SST29SF020-55-4C-WHE |
AT49F002NT-55VL | Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 | Atmel Corporation | SST39SF020A-55-4I-WHE vs AT49F002NT-55VL |
SST29SF020-55-4I-WHE | 256K X 8 FLASH 5V PROM, 55 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39SF020A-55-4I-WHE vs SST29SF020-55-4I-WHE |
SST39SF020A-55-5I-WHE | Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39SF020A-55-4I-WHE vs SST39SF020A-55-5I-WHE |
AT49F002T-55VL | Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 | Atmel Corporation | SST39SF020A-55-4I-WHE vs AT49F002T-55VL |
AT49F002T-55VJ | Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 | Atmel Corporation | SST39SF020A-55-4I-WHE vs AT49F002T-55VJ |
AT49F002NT-55VJ | Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 | Atmel Corporation | SST39SF020A-55-4I-WHE vs AT49F002NT-55VJ |
AT49F002-55VJ | Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 | Atmel Corporation | SST39SF020A-55-4I-WHE vs AT49F002-55VJ |
AT49F002N-55VL | Flash, 256KX8, 55ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 | Atmel Corporation | SST39SF020A-55-4I-WHE vs AT49F002N-55VL |