Part Details for SST39SF020A-45-4I-NHE by Silicon Storage Technology
Overview of SST39SF020A-45-4I-NHE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST39SF020A-45-4I-NHE
SST39SF020A-45-4I-NHE CAD Models
SST39SF020A-45-4I-NHE Part Data Attributes
|
SST39SF020A-45-4I-NHE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39SF020A-45-4I-NHE
Silicon Storage Technology
Flash, 256KX8, 45ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for SST39SF020A-45-4I-NHE
This table gives cross-reference parts and alternative options found for SST39SF020A-45-4I-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF020A-45-4I-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29F002TQC-45 | Flash, 256KX8, 45ns, PQCC32, PLASTIC, MO-052, LCC-32 | Macronix International Co Ltd | SST39SF020A-45-4I-NHE vs MX29F002TQC-45 |
SST39SF020A-45-4C-NHE | 256K X 8 FLASH 5V PROM, 45 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | Microchip Technology Inc | SST39SF020A-45-4I-NHE vs SST39SF020A-45-4C-NHE |
MX29F002BQC-45 | Flash, 256KX8, 45ns, PQCC32, PLASTIC, MO-052, LCC-32 | Macronix International Co Ltd | SST39SF020A-45-4I-NHE vs MX29F002BQC-45 |
SST39SF020A-45-4I-NHE | 256K X 8 FLASH 5V PROM, 45 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | Microchip Technology Inc | SST39SF020A-45-4I-NHE vs SST39SF020A-45-4I-NHE |
SST39SF020A-45-4I-NH | Flash, 256KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST39SF020A-45-4I-NHE vs SST39SF020A-45-4I-NH |