-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128K X 8 FLASH 5V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39SF010A-70-4C-NHE by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M1131
|
Newark | 1M Flash Memory, 4Kb Sector, Plcc32, Flash Memory Type:Parallel Nor, Memory Size:1Mbit, Flash Mem... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 339 |
|
$1.8300 / $1.9800 | Buy Now |
DISTI #
26AC4021
|
Newark | Plcc 4.5V To 5.5V 1Mbit Multi-Purpose Flash Rohs Compliant: Yes |Microchip SST39SF010A-70-4C-NHE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$1.8300 / $1.9800 | Buy Now |
DISTI #
SST39SF010A-70-4C-NHE-ND
|
DigiKey | IC FLASH 1MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1944 In Stock |
|
$1.8849 / $2.0400 | Buy Now |
DISTI #
SST39SF010A-70-4C-NHE
|
Avnet Americas | Flash Memory, Parallel NOR, 1 Mbit, 128K x 8bit, Parallel, LCC, 32 Pins - Rail/Tube (Alt: SST39SF010... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube |
24 |
|
$1.6380 / $1.7500 | Buy Now |
DISTI #
SST39SF010A-70-4C-NHE
|
Avnet Americas | Flash Memory, Parallel NOR, 1 Mbit, 128K x 8bit, Parallel, LCC, 32 Pins - Rail/Tube (Alt: SST39SF010... more RoHS: Compliant Min Qty: 360 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6380 / $1.7500 | Buy Now |
DISTI #
SST39SF010A-70-4C-NHE
|
Avnet Americas | Flash Memory, Parallel NOR, 1 Mbit, 128K x 8bit, Parallel, LCC, 32 Pins - Rail/Tube (Alt: SST39SF010... more RoHS: Compliant Min Qty: 360 Package Multiple: 30 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$1.6506 / $1.7626 | Buy Now |
DISTI #
SST39SF010A-70-4C-NHE
|
Avnet Americas | Flash Memory, Parallel NOR, 1 Mbit, 128K x 8bit, Parallel, LCC, 32 Pins - Rail/Tube (Alt: SST39SF010... more RoHS: Compliant Min Qty: 360 Package Multiple: 30 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$1.6506 / $1.7626 | Buy Now |
DISTI #
804-39SF010A7CNHE
|
Mouser Electronics | NOR Flash 128K X 8 70ns RoHS: Compliant | 3220 |
|
$1.8300 / $1.9800 | Buy Now |
DISTI #
E54:1762_03267591
|
Arrow Electronics | NOR Flash Parallel 5V 1M-bit 128K x 8 70ns 32-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2511 | Europe - 287 |
|
$1.6980 / $1.7980 | Buy Now |
DISTI #
V99:2348_06508167
|
Arrow Electronics | NOR Flash Parallel 5V 1M-bit 128K x 8 70ns 32-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2347 | Americas - 54 |
|
$1.6980 / $1.7980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST39SF010A-70-4C-NHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39SF010A-70-4C-NHE
Microchip Technology Inc
128K X 8 FLASH 5V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFJ | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
This table gives cross-reference parts and alternative options found for SST39SF010A-70-4C-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF010A-70-4C-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFM8126J-70E | APTA Group Inc | Check for Price | Flash, 128KX8, 70ns, CQCC32, CERAMIC, LCC-32 | SST39SF010A-70-4C-NHE vs MFM8126J-70E |
AM29F010-70JI | Spansion | Check for Price | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | SST39SF010A-70-4C-NHE vs AM29F010-70JI |
M29F010IF70 | Motorola Mobility LLC | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | SST39SF010A-70-4C-NHE vs M29F010IF70 |
SST39SF010A-70-4I-NHE | Microchip Technology Inc | Check for Price | 128K X 8 FLASH 5V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | SST39SF010A-70-4C-NHE vs SST39SF010A-70-4I-NHE |
SST39SF010A-70-4I-NH | Silicon Storage Technology | Check for Price | Flash, 128KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | SST39SF010A-70-4C-NHE vs SST39SF010A-70-4I-NH |
M29F010B70K6F | STMicroelectronics | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | SST39SF010A-70-4C-NHE vs M29F010B70K6F |
AM29F010A-70JI | AMD | Check for Price | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | SST39SF010A-70-4C-NHE vs AM29F010A-70JI |
M29F010B120K1T | STMicroelectronics | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | SST39SF010A-70-4C-NHE vs M29F010B120K1T |
M29F010B70K3E | STMicroelectronics | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | SST39SF010A-70-4C-NHE vs M29F010B70K3E |
M29F010B90K6 | STMicroelectronics | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | SST39SF010A-70-4C-NHE vs M29F010B90K6 |
The SST39SF010A-70-4C-NHE has an operating temperature range of -40°C to +85°C.
The HOLD# pin should be pulled high during power-up and power-down sequences to prevent unwanted writes or erases.
A 0.1uF ceramic capacitor should be placed as close as possible to the VCC pin to decouple the voltage supply.
Yes, the SST39SF010A-70-4C-NHE is compatible with 3.3V power supplies, but ensure that the input signals are within the recommended voltage levels.
Use the WP# pin to enable or disable write protection. When WP# is low, the device is in write-protect mode, and when WP# is high, the device is in write-enable mode.