Part Details for SST39LF802C-55-4C-EKE by Microchip Technology Inc
Overview of SST39LF802C-55-4C-EKE by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39LF802C-55-4C-EKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8142
|
Newark | 3.0V To 3.6V 8Mbit Multi-Purpose Flash 48 Tsop 12X20Mm Tray Rohs Compliant: Yes |Microchip SST39LF802C-55-4C-EKE RoHS: Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 | Buy Now |
DISTI #
SST39LF802C-55-4C-EKE-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48TSOP Min Qty: 288 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5235 | Buy Now |
DISTI #
SST39LF802C-55-4C-
|
Avnet Americas | Flash Parallel 3.3V 8Mbit 512K x 16bit 55ns 48-Pin TSOP-I - Trays (Alt: SST39LF802C-55-4C-) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.4500 / $2.6500 | Buy Now |
DISTI #
579-S39LF802C554CEKE
|
Mouser Electronics | NOR Flash 3.0 to 3.6V 8Mbit Multi-Purpose Flash RoHS: Compliant | 279 |
|
$2.4500 / $2.6500 | Buy Now |
DISTI #
SST39LF802C-55-4C-EKE
|
Microchip Technology Inc | 3.0V to 3.6V 8Mbit Multi-Purpose Flash, Projected EOL: 2039-02-27 RoHS: Compliant pbFree: Yes |
2880 Alternates Available |
|
$2.1900 / $2.6500 | Buy Now |
DISTI #
70570995
|
RS | Flash Memory, 3.0 to 3.6V 8Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39LF802C-55-4C-EKE RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 / $4.6900 | RFQ |
|
Future Electronics | SST39LF802 Series 8 Mbit (512K x 16) Multi-Purpose Flash PAR NOR Flash - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 768 Package Multiple: 96 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$2.4100 / $2.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2880 Factory Stock |
|
$2.5200 / $3.6800 | Buy Now |
|
NAC | 3.0V to 3.6V 8Mbit Multi-Purpose Flash - Package: 48 TSOP 12x20mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tray | 2304 |
|
$2.3000 / $2.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2880 Factory Stock |
|
$2.5200 / $3.6800 | Buy Now |
Part Details for SST39LF802C-55-4C-EKE
SST39LF802C-55-4C-EKE CAD Models
SST39LF802C-55-4C-EKE Part Data Attributes
|
SST39LF802C-55-4C-EKE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39LF802C-55-4C-EKE
Microchip Technology Inc
512K X 16 FLASH 2.7V PROM, 55 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST39LF802C-55-4C-EKE
This table gives cross-reference parts and alternative options found for SST39LF802C-55-4C-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39LF802C-55-4C-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39LF802C-55-4C-EKE-T | SST39LF802C-55-4C-EKE-T | Microchip Technology Inc | SST39LF802C-55-4C-EKE vs SST39LF802C-55-4C-EKE-T |