Part Details for SST39LF512-45-4C-NHE by Silicon Storage Technology
Results Overview of SST39LF512-45-4C-NHE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39LF512-45-4C-NHE Information
SST39LF512-45-4C-NHE by Silicon Storage Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for SST39LF512-45-4C-NHE
SST39LF512-45-4C-NHE CAD Models
SST39LF512-45-4C-NHE Part Data Attributes
|
SST39LF512-45-4C-NHE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39LF512-45-4C-NHE
Silicon Storage Technology
Flash, 64KX8, 45ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for SST39LF512-45-4C-NHE
This table gives cross-reference parts and alternative options found for SST39LF512-45-4C-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39LF512-45-4C-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT28C513GA-15 | Catalyst Semiconductor | Check for Price | EEPROM, 64KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | SST39LF512-45-4C-NHE vs CAT28C513GA-15 |
M29W512B120K1T | STMicroelectronics | Check for Price | 64KX8 FLASH 2.7V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | SST39LF512-45-4C-NHE vs M29W512B120K1T |
SST29EE512-70-4C-NHE | Silicon Storage Technology | Check for Price | Flash, 64KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | SST39LF512-45-4C-NHE vs SST29EE512-70-4C-NHE |
CAT28C513HNA-15T | Catalyst Semiconductor | Check for Price | EEPROM, 64KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | SST39LF512-45-4C-NHE vs CAT28C513HNA-15T |
CAT28C513GI-15T | Catalyst Semiconductor | Check for Price | EEPROM, 64KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | SST39LF512-45-4C-NHE vs CAT28C513GI-15T |
M29F512B45K1 | STMicroelectronics | Check for Price | 64KX8 FLASH 5V PROM, 45ns, PQCC32, PLASTIC, LCC-32 | SST39LF512-45-4C-NHE vs M29F512B45K1 |
AT27I515R-15JI | Atmel Corporation | Check for Price | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | SST39LF512-45-4C-NHE vs AT27I515R-15JI |
CAT28F512GI-90 | Catalyst Semiconductor | Check for Price | Flash, 64KX8, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | SST39LF512-45-4C-NHE vs CAT28F512GI-90 |
CAT28C512GA-15 | Catalyst Semiconductor | Check for Price | EEPROM, 64KX8, 150ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | SST39LF512-45-4C-NHE vs CAT28C512GA-15 |
CAT28F512GA-12T | Catalyst Semiconductor | Check for Price | Flash, 64KX8, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | SST39LF512-45-4C-NHE vs CAT28F512GA-12T |