Part Details for SST39LF010-55-4C-WHE-T by Microchip Technology Inc
Overview of SST39LF010-55-4C-WHE-T by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SST39LF010-55-4C-WHE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8377
|
Newark | 3.0V To 3.6V 1Mbit Multi-Purpose Flash 32 Tsop 8X14Mm T/R Rohs Compliant: Yes |Microchip SST39LF010-55-4C-WHE-T Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 | Buy Now |
DISTI #
150-SST39LF010-55-4C-WHE-TCT-ND
|
DigiKey | IC FLSH 1MBIT PARALLEL 32TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2051 / $1.2500 | Buy Now |
DISTI #
SST39LF010-55-4C-W
|
Avnet Americas | NOR Flash Parallel 3V to 3.6V 1Mbit 128K X 8 32-Pin TSOP T/R - Tape and Reel (Alt: SST39LF010-55-4C-W) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.1700 / $1.2500 | Buy Now |
DISTI #
579-T39LF010554CWHET
|
Mouser Electronics | NOR Flash 3.0V to 3.6V 1Mbit Multi-Purpose Flash RoHS: Compliant | 0 |
|
$1.1700 / $1.2500 | Order Now |
DISTI #
SST39LF010-55-4C-WHE-T
|
Microchip Technology Inc | 3.0V to 3.6V 1Mbit Multi-Purpose Flash, Projected EOL: 2039-07-22 RoHS: Compliant pbFree: Yes |
500 Alternates Available |
|
$1.0400 / $1.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 1Mbit (128K x 8) - 55ns - 32-Pin TSOP - Tape&Reel | 0 |
|
$1.1000 / $2.3100 | Buy Now |
|
Ameya Holding Limited | 500 |
|
RFQ | ||
|
NAC | 3.0V to 3.6V 1Mbit Multi-Purpose Flash - Package: 32 TSOP 8x14mm T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.1100 / $1.3700 | Buy Now |
|
Master Electronics | Flash Memory - Parallel - 3.3V - 1Mbit (128K x 8) - 55ns - 32-Pin TSOP - Tape&Reel | 0 |
|
$1.1000 / $2.3100 | Buy Now |
Part Details for SST39LF010-55-4C-WHE-T
SST39LF010-55-4C-WHE-T CAD Models
SST39LF010-55-4C-WHE-T Part Data Attributes:
|
SST39LF010-55-4C-WHE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39LF010-55-4C-WHE-T
Microchip Technology Inc
3.0V to 3.6V 1Mbit Multi-Purpose Flash
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOP1-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
Length | 12.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for SST39LF010-55-4C-WHE-T
This table gives cross-reference parts and alternative options found for SST39LF010-55-4C-WHE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39LF010-55-4C-WHE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39LF010-55-4C-NHE-T | 3.0V to 3.6V 1Mbit Multi-Purpose Flash | Microchip Technology Inc | SST39LF010-55-4C-WHE-T vs SST39LF010-55-4C-NHE-T |