Part Details for SST38VF6403-90-5C-B3KE by Microchip Technology Inc
Results Overview of SST38VF6403-90-5C-B3KE by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST38VF6403-90-5C-B3KE Information
SST38VF6403-90-5C-B3KE by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST38VF6403-90-5C-B3KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4632
|
Newark | 2.7V To 3.6V 64Mbit Pm Parallel Advanced Mpf+ 48 Tfbga 6X8X1.2Mm Tray Rohs Compliant: Yes |Microchip... more RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 | Buy Now |
DISTI #
SST38VF6403-90-5C-B3KE-ND
|
DigiKey | IC FLASH 64MBIT PARALLEL 48TFBGA Min Qty: 480 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7774 | Buy Now |
DISTI #
SST38VF6403-90-5C-B3KE
|
Avnet Americas | Flash Parallel 3.3V 64Mbit 4M x 16bit 90ns 48-Pin TFBGA Tray - Trays (Alt: SST38VF6403-90-5C-B3KE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.3680 / $4.6625 | Buy Now |
DISTI #
804-38VF64039CB3KE
|
Mouser Electronics | NOR Flash 64M (4Mx16) 90ns 2.7-3.6V Commercial RoHS: Compliant | 0 |
|
$6.5800 | Order Now |
DISTI #
SST38VF6403-90-5C-B3KE
|
Microchip Technology Inc | 2.7V to 3.6V 64Mbit pm Parallel Advanced MPF+, TFBGA, Projected EOL: 2034-08-28 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$5.8800 / $7.1200 | Buy Now |
DISTI #
70570364
|
RS | 2.7V to 3.6V 64Mbit pm Parallel Advanced MPF+ | Microchip Technology Inc. SST38VF6403-90-5C-B3KE RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0800 / $9.5100 | RFQ |
|
Future Electronics | SST38VF Series 64 Mbit 4 M x 16 3.3 V Advance Multi-Purpose Flash Plus-TFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 7 Weeks Container: Tray |
0 Tray |
|
$4.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6300 / $9.7000 | Buy Now |
|
Bristol Electronics | 480 |
|
RFQ | ||
|
Quest Components | 384 |
|
$7.0560 / $14.1120 | Buy Now |
Part Details for SST38VF6403-90-5C-B3KE
SST38VF6403-90-5C-B3KE CAD Models
SST38VF6403-90-5C-B3KE Part Data Attributes
|
SST38VF6403-90-5C-B3KE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST38VF6403-90-5C-B3KE
Microchip Technology Inc
4M X 16 FLASH 2.7V PROM, 90 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for SST38VF6403-90-5C-B3KE
This table gives cross-reference parts and alternative options found for SST38VF6403-90-5C-B3KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST38VF6403-90-5C-B3KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K8D6316UBM-LI090 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 | SST38VF6403-90-5C-B3KE vs K8D6316UBM-LI090 |
K8D6316UBMLI0900 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 | SST38VF6403-90-5C-B3KE vs K8D6316UBMLI0900 |
K8D6316UBM-PI090 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | SST38VF6403-90-5C-B3KE vs K8D6316UBM-PI090 |
EN29LV640AB-90TIP | Elite Semiconductor Memory Technology Inc | Check for Price | Flash, 4MX16, 90ns, PDSO48, TSOP1-48 | SST38VF6403-90-5C-B3KE vs EN29LV640AB-90TIP |
K8D6316UBMDI0900 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | SST38VF6403-90-5C-B3KE vs K8D6316UBMDI0900 |
SST39VF6401-90-4C-EK | Silicon Storage Technology | Check for Price | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | SST38VF6403-90-5C-B3KE vs SST39VF6401-90-4C-EK |
K8D6316UBM-DI090 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | SST38VF6403-90-5C-B3KE vs K8D6316UBM-DI090 |
SST39VF6401B-90-4I-EKE | Microchip Technology Inc | Check for Price | 4M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | SST38VF6403-90-5C-B3KE vs SST39VF6401B-90-4I-EKE |
K8D6316UBMTI0900 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TBGA-48 | SST38VF6403-90-5C-B3KE vs K8D6316UBMTI0900 |
SST38VF6401-90-5I-EKE | Microchip Technology Inc | $5.6224 | 4M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | SST38VF6403-90-5C-B3KE vs SST38VF6401-90-5I-EKE |