Part Details for SST38VF6402-90-5I-EKE by Microchip Technology Inc
Overview of SST38VF6402-90-5I-EKE by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST38VF6402-90-5I-EKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4631
|
Newark | 2.7V To 3.6V 64Mbit Pm Parallel Advanced Mpf+ 48 Tsop 12X20Mm Tray Rohs Compliant: Yes |Microchip SST38VF6402-90-5I-EKE RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8800 | Buy Now |
DISTI #
SST38VF6402-90-5I-EKE-ND
|
DigiKey | IC FLASH 64MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
206 In Stock |
|
$7.8795 / $8.5100 | Buy Now |
DISTI #
SST38VF6402-90-5I-
|
Avnet Americas | Flash Parallel 3.3V 64Mbit 4M x 16bit 90ns 48-Pin TSOP Tray - Trays (Alt: SST38VF6402-90-5I-) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$7.6500 / $8.2600 | Buy Now |
DISTI #
579-38VF64029IEKE
|
Mouser Electronics | NOR Flash 2.7 to 3.6V 64Mbit Parallel Adv MPF+ RoHS: Compliant | 303 |
|
$7.8700 / $8.3300 | Buy Now |
DISTI #
E54:1762_03267519
|
Arrow Electronics | NOR Flash Parallel 3.3V 64M-bit 4M x 16 90ns 48-Pin TSOP Tray RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 7 Weeks Date Code: 2329 | Europe - 96 |
|
$5.4920 | Buy Now |
DISTI #
V36:1790_06508088
|
Arrow Electronics | NOR Flash Parallel 3.3V 64M-bit 4M x 16 90ns 48-Pin TSOP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2402 | Americas - 92 |
|
$7.5190 / $8.1890 | Buy Now |
DISTI #
SST38VF6402-90-5I-EKE
|
Microchip Technology Inc | 2.7V to 3.6V 64Mbit pm Parallel Advanced MPF+, Projected EOL: 2034-08-28 RoHS: Compliant pbFree: Yes |
652 Alternates Available |
|
$6.8100 / $8.2600 | Buy Now |
DISTI #
70453530
|
RS | 2.7V to 3.6V 64Mbit pm Parallel Advanced MPF+48 TSOP 12x20mm TRAY | Microchip Technology Inc. SST38VF6402-90-5I-EKE RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4300 / $11.0900 | RFQ |
|
Future Electronics | SST38VF Series 64 Mbit 4 M x 16 3.3 V Advance Multi-Purpose Flash Plus - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 96 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$7.7100 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 90ns - 48-Pin TSOP - Tray RoHS: Compliant |
91 In Stock 576 Factory Stock |
|
$7.4500 / $8.6300 | Buy Now |
Part Details for SST38VF6402-90-5I-EKE
SST38VF6402-90-5I-EKE CAD Models
SST38VF6402-90-5I-EKE Part Data Attributes
|
SST38VF6402-90-5I-EKE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST38VF6402-90-5I-EKE
Microchip Technology Inc
4M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST38VF6402-90-5I-EKE
This table gives cross-reference parts and alternative options found for SST38VF6402-90-5I-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST38VF6402-90-5I-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF6402B-90-4C-EK | 4M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST38VF6402-90-5I-EKE vs SST39VF6402B-90-4C-EK |
SST39VF6402-90-4I-EK | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST38VF6402-90-5I-EKE vs SST39VF6402-90-4I-EK |
SST39VF6402-90-4C-EKE | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST38VF6402-90-5I-EKE vs SST39VF6402-90-4C-EKE |
SST39VF6402B-90-4I-EK | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST38VF6402-90-5I-EKE vs SST39VF6402B-90-4I-EK |