Part Details for SST36VF1602E-70-4I-B3KE by Silicon Storage Technology
Results Overview of SST36VF1602E-70-4I-B3KE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST36VF1602E-70-4I-B3KE Information
SST36VF1602E-70-4I-B3KE by Silicon Storage Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for SST36VF1602E-70-4I-B3KE
SST36VF1602E-70-4I-B3KE CAD Models
SST36VF1602E-70-4I-B3KE Part Data Attributes
|
SST36VF1602E-70-4I-B3KE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST36VF1602E-70-4I-B3KE
Silicon Storage Technology
Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,48K,64K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for SST36VF1602E-70-4I-B3KE
This table gives cross-reference parts and alternative options found for SST36VF1602E-70-4I-B3KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST36VF1602E-70-4I-B3KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GE28F160B3BD70 | Intel Corporation | Check for Price | Flash, 1MX16, 70ns, PBGA48, VFBGA-48 | SST36VF1602E-70-4I-B3KE vs GE28F160B3BD70 |
SST36VF1601E-70-4I-B3KE | Silicon Storage Technology | Check for Price | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | SST36VF1602E-70-4I-B3KE vs SST36VF1601E-70-4I-B3KE |
GE28F160B3BD70 | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PBGA48, VFBGA-48 | SST36VF1602E-70-4I-B3KE vs GE28F160B3BD70 |
SST39VF1602C-70-4I-B3KE | Silicon Storage Technology | Check for Price | Flash, 1MX16, 70ns, PBGA48, TFBGA-48 | SST36VF1602E-70-4I-B3KE vs SST39VF1602C-70-4I-B3KE |
SST36VF1602E-70-4C-B3KE | Silicon Storage Technology | Check for Price | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | SST36VF1602E-70-4I-B3KE vs SST36VF1602E-70-4C-B3KE |
SST36VF1602G-70-4I-B3KE | Silicon Storage Technology | Check for Price | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | SST36VF1602E-70-4I-B3KE vs SST36VF1602G-70-4I-B3KE |
SST39VF1602-70-4I-B3KE | Silicon Storage Technology | Check for Price | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | SST36VF1602E-70-4I-B3KE vs SST39VF1602-70-4I-B3KE |
SST39VF1601C-70-4I-B3KE | Silicon Storage Technology | Check for Price | Flash, 1MX16, 70ns, PBGA48, TFBGA-48 | SST36VF1602E-70-4I-B3KE vs SST39VF1601C-70-4I-B3KE |
SST39VF1602-70-4C-B3KE | Silicon Storage Technology | Check for Price | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | SST36VF1602E-70-4I-B3KE vs SST39VF1602-70-4C-B3KE |
PH28F160B3BD70 | Intel Corporation | Check for Price | Flash, 1MX16, 70ns, PBGA48, LEAD FREE, VFBGA-48 | SST36VF1602E-70-4I-B3KE vs PH28F160B3BD70 |