Part Details for SST36VF1601-70-4C-BK by Silicon Storage Technology
Results Overview of SST36VF1601-70-4C-BK by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST36VF1601-70-4C-BK Information
SST36VF1601-70-4C-BK by Silicon Storage Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for SST36VF1601-70-4C-BK
SST36VF1601-70-4C-BK CAD Models
SST36VF1601-70-4C-BK Part Data Attributes
|
SST36VF1601-70-4C-BK
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST36VF1601-70-4C-BK
Silicon Storage Technology
Flash, 1MX16, 70ns, PBGA48, 8 X 10 MM, TFBGA-48
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 8 X 10 MM, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
Length | 10 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 1K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for SST36VF1601-70-4C-BK
This table gives cross-reference parts and alternative options found for SST36VF1601-70-4C-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST36VF1601-70-4C-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST36VF1601G-70-4I-L1PE | Microchip Technology Inc | Check for Price | 1M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 8 X 10 MM, ROHS COMPLIANT, MO-210, LFBGA-48 | SST36VF1601-70-4C-BK vs SST36VF1601G-70-4I-L1PE |
M29W160BB70ZA6T | STMicroelectronics | Check for Price | 1MX16 FLASH 2.7V PROM, 70ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, LFBGA-48 | SST36VF1601-70-4C-BK vs M29W160BB70ZA6T |