Part Details for SST34HF1621A-70-4C-L1P by Silicon Storage Technology
Results Overview of SST34HF1621A-70-4C-L1P by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST34HF1621A-70-4C-L1P Information
SST34HF1621A-70-4C-L1P by Silicon Storage Technology is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for SST34HF1621A-70-4C-L1P
SST34HF1621A-70-4C-L1P CAD Models
SST34HF1621A-70-4C-L1P Part Data Attributes
|
SST34HF1621A-70-4C-L1P
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST34HF1621A-70-4C-L1P
Silicon Storage Technology
Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, LFBGA-56
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA56,8X8,32 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
Additional Feature | SRAM IS ORGANISED AS 128K X 16 | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA56,8X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for SST34HF1621A-70-4C-L1P
This table gives cross-reference parts and alternative options found for SST34HF1621A-70-4C-L1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST34HF1621A-70-4C-L1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST34HF1621A-70-4E-LFP | Silicon Storage Technology | Check for Price | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, LFBGA-56 | SST34HF1621A-70-4C-L1P vs SST34HF1621A-70-4E-LFP |
SST34HF1621A-70-4E-L1P | Silicon Storage Technology | Check for Price | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, LFBGA-56 | SST34HF1621A-70-4C-L1P vs SST34HF1621A-70-4E-L1P |