Memory
SST32HF64B1-70-4C-LFS
Silicon Storage Technology
Description: Memory Circuit, 4MX16, CMOS, PBGA63, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-63

Overview of SST32HF64B1-70-4C-LFS by Silicon Storage Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for SST32HF64B1-70-4C-LFS by Silicon Storage Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST32HF64B1-70-4C-LFS by Silicon Storage Technology

SST32HF64B1-70-4C-LFS
Silicon Storage Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
Part Package Code
BGA
Package Description
LFBGA,
Pin Count
63
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Additional Feature
PSRAM IS ORGANIZED AS 2048K X 16
JESD-30 Code
R-PBGA-B63
Length
10 mm
Memory Density
67108864 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Number of Functions
1
Number of Terminals
63
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
Want to compare parts?
  1. SST32HF64B1-70-4C-LFS
    Silicon Storage Technology
    Memory Circuit, 4MX16, CMOS, PBGA63, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-63
    VS

Alternate Parts for SST32HF64B1-70-4C-LFS

This table gives cross-reference parts and alternative options found for SST32HF64B1-70-4C-LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST32HF64B1-70-4C-LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST32HF64B1-70-4E-LFS Memory Circuit, 4MX16, CMOS, PBGA63, 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-63 Silicon Storage Technology SST32HF64B1-70-4C-LFS vs SST32HF64B1-70-4E-LFS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST32HF64B1-70-4C-LFS by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST32HF64B1-70-4C-LFS by Silicon Storage Technology

Select Manufacturer
Which Manufacturer of SST32HF64B1-70-4C-LFS would you like to use for your alert(s)?
  • Please alert me when SST32HF64B1-70-4C-LFS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST32HF64B1-70-4C-LFS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST32HF64B1-70-4C-LFS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST32HF64B1-70-4C-LFS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST32HF64B1-70-4C-LFS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST32HF64B1-70-4C-LFS by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: