Part Details for SST32HF32A1-70-4C-LSE by Silicon Storage Technology
Results Overview of SST32HF32A1-70-4C-LSE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST32HF32A1-70-4C-LSE Information
SST32HF32A1-70-4C-LSE by Silicon Storage Technology is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: SST32HF32A1-70-4C-LSE by Silicon Storage Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SST32HF32A1-70-4C-LSE
SST32HF32A1-70-4C-LSE Part Data Attributes
|
|
SST32HF32A1-70-4C-LSE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST32HF32A1-70-4C-LSE
Silicon Storage Technology
Memory Circuit, 2MX16, CMOS, PBGA62, 8 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MO-210, LFBGA-62
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Lfbga, | |
| Pin Count | 62 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Additional Feature | Psram Is Organized As 1024k X 16 | |
| JESD-30 Code | R-PBGA-B62 | |
| Length | 10 Mm | |
| Memory Density | 33554432 Bit | |
| Memory IC Type | Memory Circuit | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 62 | |
| Number of Words | 2097152 Words | |
| Number of Words Code | 2000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 2mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.4 Mm | |
| Supply Voltage-Max (Vsup) | 3.3 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 8 Mm |