Part Details for SST32HF202-70-4C-L3KE by Silicon Storage Technology
Results Overview of SST32HF202-70-4C-L3KE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST32HF202-70-4C-L3KE Information
SST32HF202-70-4C-L3KE by Silicon Storage Technology is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for SST32HF202-70-4C-L3KE
SST32HF202-70-4C-L3KE CAD Models
SST32HF202-70-4C-L3KE Part Data Attributes
|
SST32HF202-70-4C-L3KE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST32HF202-70-4C-L3KE
Silicon Storage Technology
Memory Circuit, Flash+SRAM, 128KX16, CMOS, PBGA48, 6 X 8 MM, 1.40 HEIGHT, ROHS COMPLIANT, MO-210AB-1, LFBGA-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
Additional Feature | SRAM IS ORGANIZED AS 128K X 16 | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 24 | |
Width | 6 mm |
Alternate Parts for SST32HF202-70-4C-L3KE
This table gives cross-reference parts and alternative options found for SST32HF202-70-4C-L3KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST32HF202-70-4C-L3KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST32HF402-70-4C-L3KE | Silicon Storage Technology | Check for Price | Memory Circuit, Flash+SRAM, 256KX16, CMOS, PBGA48, 6 X 8 MM, 1.40 HEIGHT, ROHS COMPLIANT, MO-210AB-1, LFBGA-48 | SST32HF202-70-4C-L3KE vs SST32HF402-70-4C-L3KE |
SST32HF164-90-4E-LBK | Silicon Storage Technology | Check for Price | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA48, 10 X 12 MM, 1.40 MM HEIGHT, LBGA-48 | SST32HF202-70-4C-L3KE vs SST32HF164-90-4E-LBK |
SST32HF164-90-4C-LBK | Silicon Storage Technology | Check for Price | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA48, 10 X 12 MM, 1.40 MM HEIGHT, LBGA-48 | SST32HF202-70-4C-L3KE vs SST32HF164-90-4C-LBK |
SST32HF402-70-4E-L3K | Silicon Storage Technology | Check for Price | Memory Circuit, Flash+SRAM, 256KX16, CMOS, PBGA48, 6 X 8 MM, 1.40 HEIGHT, MO-210AB-1, LFBGA-48 | SST32HF202-70-4C-L3KE vs SST32HF402-70-4E-L3K |
SST32HF164-80-4E-LBK | Silicon Storage Technology | Check for Price | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA48, 10 X 12 MM, 1.40 MM HEIGHT, LBGA-48 | SST32HF202-70-4C-L3KE vs SST32HF164-80-4E-LBK |
SST32HF164-90-4E-TBK | Silicon Storage Technology | Check for Price | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA48, 10 X 12 MM, 1.20 MM HEIGHT, TBGA-48 | SST32HF202-70-4C-L3KE vs SST32HF164-90-4E-TBK |
LRS1327 | Sharp Corp | Check for Price | Memory Circuit, 512KX16, CMOS, PBGA64, 8 X 8 MM, PLASTIC, CSP-64 | SST32HF202-70-4C-L3KE vs LRS1327 |
SST32HF802-70-4C-LBK | Silicon Storage Technology | Check for Price | Memory Circuit, Flash+SRAM, 512KX16, CMOS, PBGA48, 10 X 12 MM, 1.40 HEIGHT, MO-210, LBGA-48 | SST32HF202-70-4C-L3KE vs SST32HF802-70-4C-LBK |
SST32HF164-90-4C-TBK | Silicon Storage Technology | Check for Price | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA48, 10 X 12 MM, 1.20 MM HEIGHT, TBGA-48 | SST32HF202-70-4C-L3KE vs SST32HF164-90-4C-TBK |
SST32HF402-90-4C-L3KE | Silicon Storage Technology | Check for Price | Memory Circuit, Flash+SRAM, 256KX16, CMOS, PBGA48, 6 X 8 MM, 1.40 MM HEIGHT, LFBGA-48 | SST32HF202-70-4C-L3KE vs SST32HF402-90-4C-L3KE |