Part Details for SST32HF201-70-4C-L3K by Silicon Storage Technology
Overview of SST32HF201-70-4C-L3K by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST32HF201-70-4C-L3K
SST32HF201-70-4C-L3K CAD Models
SST32HF201-70-4C-L3K Part Data Attributes
|
SST32HF201-70-4C-L3K
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST32HF201-70-4C-L3K
Silicon Storage Technology
Memory Circuit, Flash+SRAM, 128KX16, CMOS, PBGA48, 6 X 8 MM, LFBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
Additional Feature | ALSO CONTAINS 64K X 16 SRAM | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for SST32HF201-70-4C-L3K
This table gives cross-reference parts and alternative options found for SST32HF201-70-4C-L3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST32HF201-70-4C-L3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST32HF201-70-4E-L3K | Memory Circuit, Flash+SRAM, 128KX16, CMOS, PBGA48, 6 X 8 MM, LFBGA-48 | Silicon Storage Technology | SST32HF201-70-4C-L3K vs SST32HF201-70-4E-L3K |