Part Details for SST32HF200-70-4C-L3K by Silicon Storage Technology
Overview of SST32HF200-70-4C-L3K by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SST32HF200-70-4C-L3K
SST32HF200-70-4C-L3K CAD Models
SST32HF200-70-4C-L3K Part Data Attributes
|
SST32HF200-70-4C-L3K
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST32HF200-70-4C-L3K
Silicon Storage Technology
Memory Circuit, Flash+SRAM, Hybrid, PBGA48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Package Description | FBGA, BGA48,6X8,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PBGA-B48 | |
Memory IC Type | MEMORY CIRCUIT | |
Mixed Memory Type | FLASH+SRAM | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |