Part Details for SST2S-M30 by Panduit Corp
Results Overview of SST2S-M30 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST2S-M30 Information
SST2S-M30 by Panduit Corp is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST2S-M30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H4135
|
Newark | Sta-Strap Cable Tie, Releasable, 6.7", Standard, Heat Stab. Nylon 6.6, Black Rohs Compliant: Yes |Pa... more RoHS: Compliant Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$151.3700 / $187.5500 | Buy Now |
DISTI #
298-23559-ND
|
DigiKey | CBL TIE LOCK BLK 50LB 6.70" 2PC Min Qty: 5000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1634 | Buy Now |
DISTI #
SST2S-M30
|
Avnet Americas | Cable Accessories Clamp Head Cable Tie Weather Resistant Nylon 6.6 Black Bulk - Bag (Alt: SST2S-M30) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$111.3400 | Buy Now |
DISTI #
644-SST2S-M30
|
Mouser Electronics | Cable Ties Cable Tie 2-Piece 6.7L (172mm) STD RoHS: Compliant | 10 |
|
$0.1520 / $0.2600 | Buy Now |
DISTI #
PANSST2S-M30
|
Heilind Electronics | CABLE TIE, 2-PIECE, 6.7L (172MM), STAND | Americas - 0 in Stock |
|
$0.1464 / $0.1535 | Buy Now |
|
Onlinecomponents.com | Sta-Strap® cable tie, releasable, standard cross section, 6.7" (172mm) length, heat stabilized nylon... more RoHS: Compliant | 0 |
|
$0.1270 / $0.1480 | Buy Now |
|
Bristol Electronics | 13000 |
|
RFQ | ||
DISTI #
SST2S-M30
|
TME | Cable tie, L: 172mm, W: 4.6mm, black, polyamide, 222N, Ømax: 45mm Min Qty: 1000 | 0 |
|
$0.0890 / $0.1110 | RFQ |
DISTI #
000000000000634043
|
Sager | Cable Ties Cable Tie 2-Piece 6.7L (172mm) STD Min Qty: 5000 | 0 |
|
$0.1161 / $0.1221 | Buy Now |