Part Details for SST2I-M by Panduit Corp
Results Overview of SST2I-M by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST2I-M Information
SST2I-M by Panduit Corp is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST2I-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78F531
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:206Mm, Cable Tie Width... more RoHS: Compliant Min Qty: 5 Package Multiple: 1000 Date Code: 1 Container: Pack | 0 |
|
$130.3200 / $143.2000 | Buy Now |
DISTI #
298-20403-ND
|
DigiKey | CBL TIE LOCK NAT 40LB 8.10" 2PC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1244 / $0.1600 | Buy Now |
DISTI #
SST2I-M
|
Avnet Americas | Cable Accessories Clamp Head Cable Tie Nylon 6.6 Natural Bulk - Bag (Alt: SST2I-M) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$83.8200 | Buy Now |
DISTI #
644-SST2I-M
|
Mouser Electronics | Cable Ties STA-STRAP TIE RoHS: Compliant | 0 |
|
$0.1250 / $0.1600 | Order Now |
DISTI #
71407005
|
RS | Sta-Strap cable tie, releasable, 8.1"L, nylon 6.6, natural | Panduit SST2I-M RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1240 / $0.1370 | RFQ |
DISTI #
PANSST2I-M
|
Heilind Electronics | CABLE TIE, 2-PIECE, 8.1L (206MM), INTER |
Americas - 0 in Stock 3750 On Order |
|
$0.1102 / $0.1156 | Buy Now |
|
Onlinecomponents.com | Sta-Strap® cable tie, releasable, intermediate cross section, 8.1" (206mm) length, nylon 6.6, natura... more RoHS: Compliant |
3017 In Stock |
|
$0.1168 / $0.1580 | Buy Now |
DISTI #
87860740
|
Verical | Cable Ties, Releasable Nylon 6/6 Natural 51mm 178N Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2443 | Americas - 3000 |
|
$0.1518 / $0.2054 | Buy Now |
DISTI #
SST2I-M
|
TTI | Cable Ties STA-STRAP TIE RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.0900 / $0.0930 | Buy Now |
DISTI #
SST2I-M
|
TME | Cable tie, L: 206mm, W: 3.4mm, natural, polyamide, 178N, Ømax: 51mm Min Qty: 1000 | 1000 |
|
$0.0760 / $0.0940 | Buy Now |