Part Details for SST2H-D by Panduit Corp
Overview of SST2H-D by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST2H-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H3476
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:203Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:51Mm, Cable Tie Type:Standard, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit SST2H-D Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$361.3000 / $393.8200 | Buy Now |
DISTI #
298-23556-ND
|
DigiKey | CBL TIE 2PC LOCKING NAT 120LB 8" Min Qty: 500 Lead time: 23 Weeks Container: Bulk |
1000 In Stock |
|
$0.5548 / $0.6278 | Buy Now |
DISTI #
SST2H-D
|
Avnet Americas | Cable Accessories Clamp Head Cable Tie Nylon 6.6 Natural Bulk - Bag (Alt: SST2H-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$0.4228 | Buy Now |
DISTI #
644-SST2H-D
|
Mouser Electronics | Cable Ties Cable Tie 2-Piece 8.0L (203mm) Light RoHS: Compliant | 0 |
|
$0.5260 / $0.6600 | Order Now |
DISTI #
72260375
|
RS | Cable Tie, Releasable, 8.0"L, nylon 6.6, Natural | Panduit SST2H-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.6000 | RFQ |
DISTI #
70044545
|
RS | Cable Tie, Releasable, 8.0"L, nylon 6.6, Natural | Panduit SST2H-D RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Package | 0 |
|
$280.9900 / $302.1400 | RFQ |
|
Bisco Industries | 75 |
|
Buy Now | ||
DISTI #
PANSST2H-D
|
Heilind Electronics | Cable Tie, 2-Piece, 8.0L (203mm), Light | Americas - 0 in Stock |
|
$0.5560 / $0.6023 | Buy Now |
|
Onlinecomponents.com | Sta-Strap® cable tie, releasable, light-heavy cross section, 8.0" (203mm) length, nylon 6.6, natural. RoHS: Compliant |
87 In Stock |
|
$0.4820 / $0.6160 | Buy Now |
DISTI #
SST2H-D
|
TME | Cable tie, L: 203mm, W: 7.6mm, polyamide, 534N, natural, Ømax: 51mm Min Qty: 500 | 0 |
|
$0.2510 / $0.3110 | RFQ |