Memory
SST29VF512-70-4C-NH
Description: Flash, 64KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32

Overview of SST29VF512-70-4C-NH by Silicon Storage Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SST29VF512-70-4C-NH by Silicon Storage Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST29VF512-70-4C-NH by Silicon Storage Technology

SST29VF512-70-4C-NH
Silicon Storage Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
PLASTIC, MS-016AE, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
512
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Sector Size
128
Standby Current-Max
0.000015 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. SST29VF512-70-4C-NH
    Silicon Storage Technology
    Flash, 64KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32
    VS

Alternate Parts for SST29VF512-70-4C-NH

This table gives cross-reference parts and alternative options found for SST29VF512-70-4C-NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST29VF512-70-4C-NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST39VF512-70-4I-NHE-T SST39VF512-70-4I-NHE-T Microchip Technology Inc SST29VF512-70-4C-NH vs SST39VF512-70-4I-NHE-T
SST39VF512-70-4I-NH Flash, 64KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology SST29VF512-70-4C-NH vs SST39VF512-70-4I-NH
M29W512B70K1 Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions SST29VF512-70-4C-NH vs M29W512B70K1
SST39VF512-70-4C-NHE-T SST39VF512-70-4C-NHE-T Microchip Technology Inc SST29VF512-70-4C-NH vs SST39VF512-70-4C-NHE-T
SST37VF512-70-3C-NH Flash, 64KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology SST29VF512-70-4C-NH vs SST37VF512-70-3C-NH
SST39VF512-70-4C-NH Flash, 64KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology SST29VF512-70-4C-NH vs SST39VF512-70-4C-NH
SST37VF512-70-3C-NHE Flash, 64KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology SST29VF512-70-4C-NH vs SST37VF512-70-3C-NHE
SST39VF512-70-4I-NHE 64K X 8 FLASH 2.7V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Microchip Technology Inc SST29VF512-70-4C-NH vs SST39VF512-70-4I-NHE
SST29VF512-70-4C-NHE 64K X 8 FLASH 2.7V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Microchip Technology Inc SST29VF512-70-4C-NH vs SST29VF512-70-4C-NHE
Part Number Description Manufacturer Compare
AM28F512A-70FI Flash, 64KX8, 70ns, PDSO32, REVERSE, TSOP-32 AMD SST29VF512-70-4C-NH vs AM28F512A-70FI
AM28F512-70JE Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 Spansion SST29VF512-70-4C-NH vs AM28F512-70JE
AM28F512-70EE Flash, 64KX8, 70ns, PDSO32, TSOP-32 AMD SST29VF512-70-4C-NH vs AM28F512-70EE
EN29F512-70TIP Flash, 64KX8, 70ns, PDSO32, TSOP1-32 Elite Semiconductor Memory Technology Inc SST29VF512-70-4C-NH vs EN29F512-70TIP
EN29F512-70TC Flash, 64KX8, 70ns, PDSO32, TSOP1-32 Elite Semiconductor Memory Technology Inc SST29VF512-70-4C-NH vs EN29F512-70TC
AM28F512-70JC Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD SST29VF512-70-4C-NH vs AM28F512-70JC
AM28F512A-70EC Flash, 64KX8, 70ns, PDSO32, TSOP-32 AMD SST29VF512-70-4C-NH vs AM28F512A-70EC
AM28F512-70FC Flash, 64KX8, 70ns, PDSO32, TSOP2-32 Spansion SST29VF512-70-4C-NH vs AM28F512-70FC
AM28F512-70JI Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 Spansion SST29VF512-70-4C-NH vs AM28F512-70JI
AM28F512A-70JC Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD SST29VF512-70-4C-NH vs AM28F512A-70JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST29VF512-70-4C-NH by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST29VF512-70-4C-NH by Silicon Storage Technology

Select Manufacturer
Which Manufacturer of SST29VF512-70-4C-NH would you like to use for your alert(s)?
  • Please alert me when SST29VF512-70-4C-NH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST29VF512-70-4C-NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST29VF512-70-4C-NH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST29VF512-70-4C-NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST29VF512-70-4C-NH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST29VF512-70-4C-NH by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: