Memory
SST29EE020-120-4C-WH
Silicon Storage Technology
Description: EEPROM, 256KX8, 120ns, Parallel, CMOS, PDSO32, 8 X 14 MM, TSOP1-32

Overview of SST29EE020-120-4C-WH by Silicon Storage Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage

CAD Models for SST29EE020-120-4C-WH by Silicon Storage Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST29EE020-120-4C-WH by Silicon Storage Technology

SST29EE020-120-4C-WH
Silicon Storage Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP32,.56,20
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.B.1.B.1
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
12.4 mm
Memory Density
2097152 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.56,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
128 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
8 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. SST29EE020-120-4C-WH
    Silicon Storage Technology
    EEPROM, 256KX8, 120ns, Parallel, CMOS, PDSO32, 8 X 14 MM, TSOP1-32
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST29EE020-120-4C-WH by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST29EE020-120-4C-WH by Silicon Storage Technology

  • Please alert me when SST29EE020-120-4C-WH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST29EE020-120-4C-WH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST29EE020-120-4C-WH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SST29EE020-120-4C-WH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST29EE020-120-4C-WH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST29EE020-120-4C-WH by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: