Part Details for SST29EE020-120-4C-NHE by Silicon Storage Technology
Overview of SST29EE020-120-4C-NHE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST29EE020-120-4C-NHE
SST29EE020-120-4C-NHE CAD Models
SST29EE020-120-4C-NHE Part Data Attributes
|
SST29EE020-120-4C-NHE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST29EE020-120-4C-NHE
Silicon Storage Technology
Flash, 256KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MS-016AE, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | LEAD FREE, PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for SST29EE020-120-4C-NHE
This table gives cross-reference parts and alternative options found for SST29EE020-120-4C-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST29EE020-120-4C-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49F002T-12JL | Flash, 256KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST29EE020-120-4C-NHE vs AT49F002T-12JL |
AT49F002N-12JL | Flash, 256KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST29EE020-120-4C-NHE vs AT49F002N-12JL |
SST29EE020-120-4I-NHE | Flash, 256KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST29EE020-120-4C-NHE vs SST29EE020-120-4I-NHE |
AT49F020-12JJT/R | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | SST29EE020-120-4C-NHE vs AT49F020-12JJT/R |
AT49F002-12JJ | Flash, 256KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST29EE020-120-4C-NHE vs AT49F002-12JJ |
SST29EE020-120-4I-NH | Flash, 256KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST29EE020-120-4C-NHE vs SST29EE020-120-4I-NH |
AT49F002NT-12JJ | Flash, 256KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST29EE020-120-4C-NHE vs AT49F002NT-12JJ |
AT49F020-12JLT/R | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | SST29EE020-120-4C-NHE vs AT49F020-12JLT/R |
AT49F002T-12JJ | Flash, 256KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST29EE020-120-4C-NHE vs AT49F002T-12JJ |
AT49F002NT-12JL | Flash, 256KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST29EE020-120-4C-NHE vs AT49F002NT-12JL |