Part Details for SST29EE020-120-4C-EH by Silicon Storage Technology
Overview of SST29EE020-120-4C-EH by Silicon Storage Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Part Details for SST29EE020-120-4C-EH
SST29EE020-120-4C-EH CAD Models
SST29EE020-120-4C-EH Part Data Attributes
|
SST29EE020-120-4C-EH
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST29EE020-120-4C-EH
Silicon Storage Technology
Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, MO-142BD, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 20 MM, MO-142BD, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for SST29EE020-120-4C-EH
This table gives cross-reference parts and alternative options found for SST29EE020-120-4C-EH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST29EE020-120-4C-EH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49F020-12TJT/R | Flash, 256KX8, 120ns, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | SST29EE020-120-4C-EH vs AT49F020-12TJT/R |
AT49F002NT-12TJ | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Atmel Corporation | SST29EE020-120-4C-EH vs AT49F002NT-12TJ |
AT49F002N-12TJ | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Atmel Corporation | SST29EE020-120-4C-EH vs AT49F002N-12TJ |
AT49F020-12TLT/R | Flash, 256KX8, 120ns, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | SST29EE020-120-4C-EH vs AT49F020-12TLT/R |
AT49F020-12TJ | Flash, 256KX8, 120ns, PDSO32, PLASTIC, MO-142BD, TSOP-32 | Atmel Corporation | SST29EE020-120-4C-EH vs AT49F020-12TJ |
AT49F002N-12TL | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Atmel Corporation | SST29EE020-120-4C-EH vs AT49F002N-12TL |
SST29EE020-120-4C-EHE | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, LEAD FREE, MO-142BD, TSOP1-32 | Silicon Storage Technology | SST29EE020-120-4C-EH vs SST29EE020-120-4C-EHE |
AT49F002T-12TJ | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Atmel Corporation | SST29EE020-120-4C-EH vs AT49F002T-12TJ |
AT49F002-12TJ | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Atmel Corporation | SST29EE020-120-4C-EH vs AT49F002-12TJ |
AT49F002-12TL | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Atmel Corporation | SST29EE020-120-4C-EH vs AT49F002-12TL |