Part Details for SST29EE010-90-4C-U2 by Silicon Storage Technology
Overview of SST29EE010-90-4C-U2 by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SST29EE010-90-4C-U2
SST29EE010-90-4C-U2 CAD Models
SST29EE010-90-4C-U2 Part Data Attributes:
|
SST29EE010-90-4C-U2
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST29EE010-90-4C-U2
Silicon Storage Technology
EEPROM, 128KX8, 90ns, Parallel, CMOS, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for SST29EE010-90-4C-U2
This table gives cross-reference parts and alternative options found for SST29EE010-90-4C-U2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST29EE010-90-4C-U2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C1024B-W-11 | EEPROM, 128KX8, Serial, CMOS, DIE | Atmel Corporation | SST29EE010-90-4C-U2 vs AT24C1024B-W-11 |
SST29VE010-250-4C-U2 | EEPROM, 128KX8, 250ns, Parallel, CMOS, DIE | Silicon Storage Technology | SST29EE010-90-4C-U2 vs SST29VE010-250-4C-U2 |
X28C010W | 128KX8 EEPROM 5V, UUC, GREEN, WAFER | Intersil Corporation | SST29EE010-90-4C-U2 vs X28C010W |
AT24C1024-W2.7-11 | EEPROM, 128KX8, Serial, CMOS, DIE | Atmel Corporation | SST29EE010-90-4C-U2 vs AT24C1024-W2.7-11 |
SST39SF010A-70-4C-U1 | Flash, 128KX8, 70ns, DIE | Silicon Storage Technology | SST29EE010-90-4C-U2 vs SST39SF010A-70-4C-U1 |
SST39VF010-90-4C-U4 | Flash, 128KX8, 90ns | Silicon Storage Technology | SST29EE010-90-4C-U2 vs SST39VF010-90-4C-U4 |
SST29LE010-200-4C-U2 | EEPROM, 128KX8, 200ns, Parallel, CMOS, DIE | Silicon Storage Technology | SST29EE010-90-4C-U2 vs SST29LE010-200-4C-U2 |
X28HT010W | 5V, Byte Alterable EEPROM; AccessTime::120 ns; Temp Range: 0° to 70° | Intersil Corporation | SST29EE010-90-4C-U2 vs X28HT010W |