Part Details for SST28SF040A-120-4I-EH by Silicon Storage Technology
Results Overview of SST28SF040A-120-4I-EH by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST28SF040A-120-4I-EH Information
SST28SF040A-120-4I-EH by Silicon Storage Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for SST28SF040A-120-4I-EH
SST28SF040A-120-4I-EH CAD Models
SST28SF040A-120-4I-EH Part Data Attributes
|
SST28SF040A-120-4I-EH
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST28SF040A-120-4I-EH
Silicon Storage Technology
Flash, 512KX8, 120ns, PDSO32, 8 X 20 MM, MO-142BD, TSOP1-32
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 256 | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for SST28SF040A-120-4I-EH
This table gives cross-reference parts and alternative options found for SST28SF040A-120-4I-EH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST28SF040A-120-4I-EH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29F040B-120EF | AMD | Check for Price | Flash, 512KX8, 120ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 | SST28SF040A-120-4I-EH vs AM29F040B-120EF |
AM29F040-120ECB | AMD | Check for Price | Flash, 512KX8, 120ns, PDSO32, TSOP-32 | SST28SF040A-120-4I-EH vs AM29F040-120ECB |
SST28SF040A-120-4C-EHE | Silicon Storage Technology | Check for Price | Flash, 512KX8, 120ns, PDSO32, 8 X 20 MM, MO-142BD, TSOP1-32 | SST28SF040A-120-4I-EH vs SST28SF040A-120-4C-EHE |
M29F040-120XN1R | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | SST28SF040A-120-4I-EH vs M29F040-120XN1R |
M29F040CT12 | Motorola Mobility LLC | Check for Price | 512KX8 FLASH 5V PROM, 120ns, PDSO32, TSOP-32 | SST28SF040A-120-4I-EH vs M29F040CT12 |
M29F040-120N5 | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | SST28SF040A-120-4I-EH vs M29F040-120N5 |
AM29F040-120ECB | Spansion | Check for Price | Flash, 512KX8, 120ns, PDSO32, TSOP-32 | SST28SF040A-120-4I-EH vs AM29F040-120ECB |
HY29F040R-12E | SK Hynix Inc | Check for Price | Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 | SST28SF040A-120-4I-EH vs HY29F040R-12E |
AM29F040B-120EK | AMD | Check for Price | Flash, 512KX8, 120ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 | SST28SF040A-120-4I-EH vs AM29F040B-120EK |
M29F040-120N3TR | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | SST28SF040A-120-4I-EH vs M29F040-120N3TR |