Part Details for SST27SF512-70-3C-PG by Silicon Storage Technology
Results Overview of SST27SF512-70-3C-PG by Silicon Storage Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST27SF512-70-3C-PG Information
SST27SF512-70-3C-PG by Silicon Storage Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST27SF512-70-3C-PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | FLASH, 64KX8, 70NS, PDIP28 | 2 |
|
$3.6000 / $5.4000 | Buy Now |
Part Details for SST27SF512-70-3C-PG
SST27SF512-70-3C-PG CAD Models
SST27SF512-70-3C-PG Part Data Attributes
|
SST27SF512-70-3C-PG
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST27SF512-70-3C-PG
Silicon Storage Technology
Flash, 64KX8, 70ns, PDIP28, PLASTIC, MO-015AH, DIP-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MO-015AH, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | NO | |
Data Polling | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 15.24 mm |
Alternate Parts for SST27SF512-70-3C-PG
This table gives cross-reference parts and alternative options found for SST27SF512-70-3C-PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST27SF512-70-3C-PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST27SF512-70-3C-PGE | Silicon Storage Technology | Check for Price | Flash, 64KX8, 70ns, PDIP28, LEAD FREE, PLASTIC, MO-015AH, DIP-28 | SST27SF512-70-3C-PG vs SST27SF512-70-3C-PGE |
SST27SF512-70-3C-PG Frequently Asked Questions (FAQ)
-
The SST27SF512-70-3C-PG has an industrial temperature range of -40°C to +85°C, making it suitable for use in a wide range of applications.
-
The HOLD# pin should be pulled high during power-up and power-down to prevent unwanted writes to the device. It's recommended to connect a pull-up resistor to VCC and a capacitor to ground to ensure a clean signal.
-
The recommended power-up sequence is to apply VCC first, followed by the clock signal (CLK), and then the chip select signal (CS#). This ensures that the device is properly initialized and ready for operation.
-
The optimal clock frequency depends on the specific application and system requirements. The SST27SF512-70-3C-PG can operate at clock frequencies up to 70 MHz, but it's recommended to consult the datasheet and perform testing to determine the optimal frequency for your specific use case.
-
The write protect pin (WP#) is used to prevent accidental writes to the device. When WP# is pulled low, the device is in write-protect mode, and any write operations will be ignored. When WP# is pulled high, the device is in normal operation mode, and write operations are allowed.