There are no models available for this part yet.
Overview of SST26WF080B-104I/MF by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6104IMS8#PBF | Analog Devices | Hi V, Hi Side, Bi-Directional | |
LTC4210-4IS6#TRMPBF | Analog Devices | Hot Swap Cntr in 6-Lead SOT-23 | |
LTC6104IMS8#TRPBF | Analog Devices | Hi V, Hi Side, Bi-Directional |
Price & Stock for SST26WF080B-104I/MF by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53X3558
|
Newark | 8Mb 1.8V Sqi Flash Memory 8 Tdfn-S 6X5X0.8Mm Tube Rohs Compliant: Yes |Microchip SST26WF080B-104I/MF RoHS: Compliant Min Qty: 588 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now | |
DISTI #
SST26WF080B-104I/MF-ND
|
DigiKey | IC FLASH 8MBIT SPI/QUAD 8WDFN Min Qty: 588 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2772 | Buy Now | |
DISTI #
SST26WF080B-104I/M
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 8Mbit 8M/4M/2M x 1bit/2bit/4bit 8ns 8-Pin WDFN EP Tube - Rail/Tube (Alt: SST26WF080B-104I/M) RoHS: Compliant Min Qty: 588 Package Multiple: 98 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2400 / $1.3400 | Buy Now | |
DISTI #
579-ST26WF080B104IMF
|
Mouser Electronics | NOR Flash 4Mb SQI Flash Memory 1.8V 8 TDFN RoHS: Compliant | 0 |
|
$1.2400 | Order Now | |
DISTI #
V99:2348_06508061
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 8M-bit 8M/4M/2M x 1/2-bit/4-bit 8ns 8-Pin WDFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1409 | Americas - 1 |
|
$0.1675 / $1.1704 | Buy Now | |
DISTI #
SST26WF080B-104I/MF
|
Microchip Technology Inc | 8Mbit 1.8V SQI Flash, Projected EOL: 2039-01-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1000 / $1.3400 | Buy Now | |
DISTI #
70571834
|
RS | Flash Memory, 4Mb SQI Flash Memory, 1.8V 8 TDFN | Microchip Technology Inc. SST26WF080B-104I/MF RoHS: Not Compliant Min Qty: 588 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 / $2.3200 | RFQ | |
Future Electronics | 8MB 1.8V SQI FLASH MEMORY RoHS: Compliant pbFree: Yes Min Qty: 784 Package Multiple: 98 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$1.2200 / $1.2600 | Buy Now | ||
Onlinecomponents.com | Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 8Mb (1M x 8) - 104 MHz - 8-Pin WDFN - Tube RoHS: Compliant | 0 |
|
$1.2500 / $1.8200 | Buy Now | ||
DISTI #
26WF080B-104I/MF
|
TME | IC: FLASH memory, 8MbFLASH, SDI,SPI,SQI, 104MHz, 1.65÷1.95V, WDFN8 Min Qty: 1 | 0 |
|
$1.2000 / $1.3800 | RFQ |
CAD Models for SST26WF080B-104I/MF by Microchip Technology Inc
Part Data Attributes for SST26WF080B-104I/MF by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
WDFN-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max (fCLK)
|
104 MHz
|
Data Retention Time-Min
|
100
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Memory Density
|
8388608 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
8388608 words
|
Number of Words Code
|
8000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
8MX1
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial
|
SERIAL
|
Programming Voltage
|
1.8 V
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
0.8 mm
|
Serial Bus Type
|
SPI
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.025 mA
|
Supply Voltage-Max (Vsup)
|
1.95 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Type
|
NOR TYPE
|
Width
|
5 mm
|
Write Protection
|
HARDWARE/SOFTWARE
|
Alternate Parts for SST26WF080B-104I/MF
This table gives cross-reference parts and alternative options found for SST26WF080B-104I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26WF080B-104I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.