Part Details for SST26WF016BAT-104I/CS by Microchip Technology Inc
Results Overview of SST26WF016BAT-104I/CS by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST26WF016BAT-104I/CS Information
SST26WF016BAT-104I/CS by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9104IRUNZ-T7A | Renesas Electronics Corporation | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter | |
ISL9104IRUJZ-T | Renesas Electronics Corporation | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter | |
ISL9104IRUNZ-T | Renesas Electronics Corporation | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter |
Price & Stock for SST26WF016BAT-104I/CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3541
|
Newark | 16Mb 1.8V Sqi Flash Memory 8 Csp Varies T/R Rohs Compliant: Yes |Microchip SST26WF016BAT-104I/CS RoHS: Compliant Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0000 | Buy Now |
DISTI #
SST26WF016BAT-104I/CS
|
Microchip Technology Inc | SFC-70 1.8V 16Mbit SQI flash, CSP, Projected EOL: 2039-10-03 RoHS: Compliant Lead time: 50 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: Taiwan |
|
Buy Now | |
DISTI #
70571707
|
RS | Flash Memory, 16Mb 1.8V SQI Flash Memory, | Microchip Technology Inc. SST26WF016BAT-104I/CS RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2100 / $3.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 | 0 |
|
$1.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $5.5100 | Buy Now |
|
NAC | 16Mb 1.8V SQI Flash Memory - Package: 8 CSP Varies T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.8500 / $2.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8800 / $5.5100 | Buy Now |
Part Details for SST26WF016BAT-104I/CS
SST26WF016BAT-104I/CS CAD Models
SST26WF016BAT-104I/CS Part Data Attributes
|
SST26WF016BAT-104I/CS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26WF016BAT-104I/CS
Microchip Technology Inc
IC FLASH 16MBIT 104MHZ 8CSP
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CSP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B8 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA8,3X5,23 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.64 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.886 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26WF016BAT-104I/CS
This table gives cross-reference parts and alternative options found for SST26WF016BAT-104I/CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26WF016BAT-104I/CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.