SST26VF064BAT-104I/SO
Microchip Technology Inc
Description: FLASH 3V PROM

Overview of SST26VF064BAT-104I/SO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SST26VF064BAT-104I/SO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SST26VF064BAT-104I/SO-ND
DigiKey IC FLASH 64MBIT SPI/QUAD 16SOIC Lead time: 9 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # 579-26VF064BAT104ISO
Mouser Electronics NOR Flash 64Mb 2.7-3.6V SQI Flash Memory RoHS: Compliant 0
  • 1,000 $2.4200
$2.4200 Order Now
DISTI # SST26VF064BAT-104I/SO
Microchip Technology Inc 64Mb 2.3V TO 3.6V SQI Flash Memory, Projected EOL: 2039-12-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $3.6800
  • 25 $3.5400
  • 100 $3.3900
  • 1,000 $3.2000
  • 5,000 $3.0200
$3.0200 / $3.6800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 0 $0
$0 Buy Now
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for SST26VF064BAT-104I/SO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SST26VF064BAT-104I/SO by Microchip Technology Inc

SST26VF064BAT-104I/SO
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOP, SOP16,.4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
104 MHz
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
16
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
3 V
Seated Height-Max
2.65 mm
Serial Bus Type
SPI
Standby Current-Max
0.000045 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
7.5 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. SST26VF064BAT-104I/SO
    Microchip Technology Inc
    FLASH 3V PROM
    VS

Alternate Parts for SST26VF064BAT-104I/SO

This table gives cross-reference parts and alternative options found for SST26VF064BAT-104I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF064BAT-104I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST26VF064BA-104I/SO FLASH 3V PROM Microchip Technology Inc SST26VF064BAT-104I/SO vs SST26VF064BA-104I/SO
Part Number Description Manufacturer Compare
W25Q64CVDAIG Flash, 64MX1, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 Winbond Electronics Corp SST26VF064BAT-104I/SO vs W25Q64CVDAIG
W25Q64CVDAAG Flash, 64MX1, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 Winbond Electronics Corp SST26VF064BAT-104I/SO vs W25Q64CVDAAG
S25FL064P0XMFA003 Flash, 64MX1, PDSO16, SOP-16 Cypress Semiconductor SST26VF064BAT-104I/SO vs S25FL064P0XMFA003
S25FL064P0XNFI001 Flash, 64MX1, PDSO8, WSON-8 Cypress Semiconductor SST26VF064BAT-104I/SO vs S25FL064P0XNFI001
S25FL064P0XMFI003 Flash, 64MX1, PDSO16, SOP-16 Cypress Semiconductor SST26VF064BAT-104I/SO vs S25FL064P0XMFI003
S25FL064P0XMFB001 Flash, 64MX1, PDSO16, SOP-16 Cypress Semiconductor SST26VF064BAT-104I/SO vs S25FL064P0XMFB001
S25FL064P0XMFB003 Flash, 8MX8, PDSO16, SOP-16 Infineon Technologies AG SST26VF064BAT-104I/SO vs S25FL064P0XMFB003
S25FL064P0XNFA003 Flash, 64MX1, PDSO8, WSON-8 Cypress Semiconductor SST26VF064BAT-104I/SO vs S25FL064P0XNFA003
S25FL064P0XMFI000 Flash, 64MX1, PDSO16, SOP-16 Cypress Semiconductor SST26VF064BAT-104I/SO vs S25FL064P0XMFI000
S25FL064P0XNFB000 Flash, 64MX1, PDSO8, WSON-8 Cypress Semiconductor SST26VF064BAT-104I/SO vs S25FL064P0XNFB000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST26VF064BAT-104I/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST26VF064BAT-104I/SO by Microchip Technology Inc

  • Please alert me when SST26VF064BAT-104I/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST26VF064BAT-104I/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST26VF064BAT-104I/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SST26VF064BAT-104I/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST26VF064BAT-104I/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST26VF064BAT-104I/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: