Part Details for SST26VF064B-104V/MF by Microchip Technology Inc
Results Overview of SST26VF064B-104V/MF by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST26VF064B-104V/MF Information
SST26VF064B-104V/MF by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95157-104VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch. | |
5962-8768104V2A | Texas Instruments | High Speed PWM Controller 20-LCCC -55 to 125 | |
5962-8768104VEA | Texas Instruments | High Speed PWM Controller 16-CDIP -55 to 125 |
Price & Stock for SST26VF064B-104V/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3729
|
Newark | 64Mbit Spi/Sqi Flash, 105C, 2.3V-3.6V 8 Tdfn-S 6X5X0.8Mm Tube Rohs Compliant: Yes |Microchip SST26VF... more RoHS: Compliant Min Qty: 196 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 | Buy Now |
DISTI #
SST26VF064B-104V/MF-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 8WDFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
2011 In Stock |
|
$3.9140 / $4.2300 | Buy Now |
DISTI #
SST26VF064B-104V/MF
|
Avnet Americas | Flash Serial 2.5V/3V 64Mbit 64M x 1bit 8ns 8-Pin WDFN EP Tube - Rail/Tube (Alt: SST26VF064B-104V/MF) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.3955 / $3.6259 | Buy Now |
DISTI #
579-26VF064B-104V/MF
|
Mouser Electronics | NOR Flash 64Mbit SPI/SQI Flash 2.3V-3.6V, 105C RoHS: Compliant | 2216 |
|
$3.8000 / $4.1100 | Buy Now |
DISTI #
SST26VF064B-104V/MF
|
Microchip Technology Inc | 64Mb 2.3V TO 3.6V SQI Flash Memory, TDFN-S, Projected EOL: 2039-09-15 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
3 Alternates Available |
|
$3.3900 / $4.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 | 0 |
|
$3.6000 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 64Mbit (8M x 8) - 8ns - 8-Pin WDFN ... more RoHS: Compliant |
2058 In Stock 2646 Factory Stock |
|
$3.6150 / $4.5440 | Buy Now |
DISTI #
66292935
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin WSO... more RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2252 | Americas - 2055 |
|
$4.3176 / $5.3412 | Buy Now |
DISTI #
26VF064B-104V/MF
|
TME | IC: memory, 64MbFLASH, SDI,SPI,SQI, 104MHz, 2.3÷3.6V, TDFN8, serial Min Qty: 1 | 0 |
|
$3.9500 / $4.9000 | RFQ |
|
NAC | 64Mbit SPI/SQI flash, 105C, 2.3V-3.6V - Package: 8 TDFN-S 6x5x0.8mm TUBE RoHS: Compliant Min Qty: 98 Package Multiple: 98 Container: Tube | 0 |
|
$3.5100 / $4.2400 | Buy Now |
Part Details for SST26VF064B-104V/MF
SST26VF064B-104V/MF CAD Models
SST26VF064B-104V/MF Part Data Attributes
|
SST26VF064B-104V/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF064B-104V/MF
Microchip Technology Inc
FLASH 3V PROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000045 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26VF064B-104V/MF
This table gives cross-reference parts and alternative options found for SST26VF064B-104V/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF064B-104V/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.