-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST26VF040A-104I/MF by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4678
|
Newark | 4Mb, 2.3V To 3.6V, Spi, sdi, sqi, 104Mhz, I Temp, 8-Dfn 8 Tdfn-S 6X5X0.8Mm Tube Rohs Compliant: Yes ... more RoHS: Compliant Min Qty: 588 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
150-SST26VF040A-104I/MF-ND
|
DigiKey | IC FLASH 4MBIT SPI/QUAD 8WDFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
91 In Stock |
|
$1.3492 / $1.4200 | Buy Now |
DISTI #
SST26VF040A-104I/MF
|
Avnet Americas | Flash Memory, Serial NOR, 4 Mbit, 512K x 8bit, SPI, WDFN, 8 Pins - Rail/Tube (Alt: SST26VF040A-104I/... more RoHS: Not Compliant Min Qty: 588 Package Multiple: 98 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.1349 / $1.2125 | Buy Now |
DISTI #
579-26VF040A-104I/MF
|
Mouser Electronics | NOR Flash 4Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-DFN RoHS: Compliant | 783 |
|
$1.2800 / $1.3800 | Buy Now |
DISTI #
SST26VF040A-104I/MF
|
Microchip Technology Inc | 4Mb 2.3V TO 3.6V SQI Flash Memory, TDFN-S, Projected EOL: 2044-03-19 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
344 Alternates Available |
|
$1.1300 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 588 Package Multiple: 98 | 0 |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 294 Factory Stock |
|
$1.3300 / $1.9400 | Buy Now |
DISTI #
26VF040A-104I/MF
|
TME | IC: FLASH memory, 4MbFLASH, SPI,SQI, 104MHz, 2.3÷3.6V, TDFN8 Min Qty: 1 | 92 |
|
$1.4200 / $1.6500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 294 Package Multiple: 98 | 0 |
|
$1.2100 / $1.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 294 Factory Stock |
|
$1.3300 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST26VF040A-104I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF040A-104I/MF
Microchip Technology Inc
Flash
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |