-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH 2.7V PROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST26VF032BA-104I/MF by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3514
|
Newark | Sqi Flash, 32Mbit, 104Mhz, Wdfn-8, Flash Memory Type:Serial Nor, Memory Configuration:-, Interfac... more RoHS: Compliant Min Qty: 294 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 | Buy Now |
DISTI #
SST26VF032BA-104I/MF-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8WDFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
28 In Stock |
|
$2.3587 / $2.5300 | Buy Now |
DISTI #
SST26VF032BA-104I/MF
|
Avnet Americas | Flash Serial 3V 32Mbit 32M x 1Bit 8-Pin WDFN EP - Rail/Tube (Alt: SST26VF032BA-104I/MF) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1414 / $2.3478 | Buy Now |
DISTI #
579-T26VF032BA104IMF
|
Mouser Electronics | NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory RoHS: Compliant | 4727 |
|
$2.2900 / $2.4600 | Buy Now |
DISTI #
SST26VF032BA-104I/MF
|
Microchip Technology Inc | 32 Mbit SQI flash, TDFN-S, Projected EOL: 2039-02-03 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube | 202037 |
|
$2.0400 / $2.4600 | Buy Now |
DISTI #
70518951
|
RS | 32Mb 2.7V TO 3.6V SQI Flash Memory8 TDFN-S 6x5x0.8mm TUBE | Microchip Technology Inc. SST26VF032BA-1... more RoHS: Not Compliant Min Qty: 294 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 / $2.5800 | RFQ |
|
Future Electronics | SST26VF032BA Series 32 Mb (4 M x 8) Serial Quad I/O (SQI) Flash Memory - WDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 98 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$2.1500 / $2.2100 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 32 Mbit (4M x 8) - 8-Pin WDFN EP - ... more RoHS: Compliant |
362 In Stock |
|
$2.2120 / $2.7340 | Buy Now |
|
Rochester Electronics | SST26VF032BA - 32Mb 2.3V TO 3.6V SQI Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$2.0300 / $2.3900 | Buy Now |
|
NAC | 32Mb 2.3V TO 3.6V SQI Flash Memory - Package: 8 TDFN-S 6x5x0.8mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 98 Container: Tube | 294 |
|
$2.1500 / $2.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST26VF032BA-104I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF032BA-104I/MF
Microchip Technology Inc
FLASH 2.7V PROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000045 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |