Part Details for SST26VF032-80-5I-S2AE-T by Microchip Technology Inc
Overview of SST26VF032-80-5I-S2AE-T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST26VF032-80-5I-S2AE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70570515
|
RS | 2.7V to 3.6V 32Mbit Serial Quad I/O Flash | Microchip Technology Inc. SST26VF032-80-5I-S2AE-T RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4200 / $4.0300 | RFQ |
|
NAC | 2.7V to 3.6V 32Mbit Serial Quad I/O Flash - Package: 8 SOIJ .208in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2100 | 0 |
|
RFQ |
Part Details for SST26VF032-80-5I-S2AE-T
SST26VF032-80-5I-S2AE-T CAD Models
SST26VF032-80-5I-S2AE-T Part Data Attributes
|
SST26VF032-80-5I-S2AE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF032-80-5I-S2AE-T
Microchip Technology Inc
IC,SERIAL EEPROM,NOR FLASH,4MX8,CMOS,SOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Write Protection | SOFTWARE |
Alternate Parts for SST26VF032-80-5I-S2AE-T
This table gives cross-reference parts and alternative options found for SST26VF032-80-5I-S2AE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF032-80-5I-S2AE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST26VF032-80-5C-S2AE | Silicon Storage Technology | Check for Price | Flash, 32MX1, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8 | SST26VF032-80-5I-S2AE-T vs SST26VF032-80-5C-S2AE |
SST26VF032-80-5I-S2AE | Silicon Integrated Systems Corp | Check for Price | Flash, 32MX1, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8 | SST26VF032-80-5I-S2AE-T vs SST26VF032-80-5I-S2AE |
SST26VF032-80-5C-S2AE | Microchip Technology Inc | Check for Price | 32M X 1 FLASH 2.7V PROM, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8 | SST26VF032-80-5I-S2AE-T vs SST26VF032-80-5C-S2AE |