-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH 1.8V PROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST25WF020A-40I/SN by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X6451
|
Newark | 1.65V To 1.95V 2Mbit Spi Serial Flash 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip SST2... more RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9540 | Buy Now |
DISTI #
SST25WF020A-40I/SN-ND
|
DigiKey | IC FLASH 2MBIT SPI 40MHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
762 In Stock |
|
$0.9270 / $1.0300 | Buy Now |
DISTI #
SST25WF020A-40I/SN
|
Avnet Americas | Flash Serial-SPI 1.8V 2Mbit 2M x 1bit 8-Pin SOIC - Rail/Tube (Alt: SST25WF020A-40I/SN) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7254 / $0.7750 | Buy Now |
DISTI #
579-SST25WF020A40ISN
|
Mouser Electronics | NOR Flash 1.65V to 1.95V 2Mbit SPI Serial Flash RoHS: Compliant | 441 |
|
$0.9000 / $1.0000 | Buy Now |
DISTI #
V99:2348_06507976
|
Arrow Electronics | NOR Flash Serial-SPI 1.8V 2M-bit 256K x 8 11ns 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1506 | Americas - 132 |
|
$0.1562 / $0.7974 | Buy Now |
DISTI #
V36:1790_06507976
|
Arrow Electronics | NOR Flash Serial-SPI 1.8V 2M-bit 256K x 8 11ns 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Date Code: 1526 | Americas - 20 |
|
$0.7239 | Buy Now |
DISTI #
SST25WF020A-40I/SN
|
Microchip Technology Inc | 2Mbit 1.8V SPI flash, SOIC, Projected EOL: 2039-08-19 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
6200 Alternates Available |
|
$0.8100 / $1.0000 | Buy Now |
DISTI #
70452720
|
RS | 1.65V to 1.95V 2Mbit SPI Serial Flash8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. SST25WF0... more RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 | 0 |
|
$0.7750 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial-SPI - 1.8V - 2Mbit (256K x 8) - 11ns - 8-Pin SOIC N - Tube RoHS: Compliant | 6200 Factory Stock |
|
$0.9330 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST25WF020A-40I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25WF020A-40I/SN
Microchip Technology Inc
FLASH 1.8V PROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST25WF020A-40I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25WF020A-40I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST25WF020AT-40I/SN | Microchip Technology Inc | $1.2900 | FLASH 1.8V PROM | SST25WF020A-40I/SN vs SST25WF020AT-40I/SN |