Part Details for SST25VF080B-50-4C-QAF-T by Microchip Technology Inc
Results Overview of SST25VF080B-50-4C-QAF-T by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST25VF080B-50-4C-QAF-T Information
SST25VF080B-50-4C-QAF-T by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST25VF080B-50-4C-QAF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9479
|
Newark | 2.7V To 3.6V 8Mbit Spi Serial Flash 8 Tdfn-S 6X5X0.8Mm T/R Rohs Compliant: Yes |Microchip SST25VF080... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6500 | Buy Now |
DISTI #
SST25VF080B-50-4C-QAF-TCT-ND
|
DigiKey | IC FLASH 8MBIT SPI 50MHZ 8WSON Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2280 In Stock |
|
$1.6000 / $1.7500 | Buy Now |
DISTI #
SST25VF080B-50-4C-QAF-T
|
Avnet Americas | Flash Serial-SPI 3.3V 8Mbit 8M x 1bit 8-Pin WSON EP T/R - Tape and Reel (Alt: SST25VF080B-50-4C-QAF-... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2402 / $1.3250 | Buy Now |
DISTI #
579-25VF080B504CQAFT
|
Mouser Electronics | NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash RoHS: Compliant | 1141 |
|
$1.6000 / $1.7000 | Buy Now |
DISTI #
V72:2272_06507953
|
Arrow Electronics | NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2248 Container: Cut Strips | Americas - 1545 |
|
$0.7090 / $1.3634 | Buy Now |
DISTI #
SST25VF080B-50-4C-QAF-T
|
Microchip Technology Inc | 2.7V to 3.6V 8Mbit SPI Serial Flash, TDFN-S, Projected EOL: 2034-08-27 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
8000 Alternates Available |
|
$1.4100 / $1.7000 | Buy Now |
DISTI #
70571049
|
RS | 2.7V to 3.6V 8Mbit SPI Serial Flash | Microchip Technology Inc. SST25VF080B-50-4C-QAF-T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 / $2.7000 | RFQ |
|
Onlinecomponents.com | 2.7V to 3.6V 8Mbit SPI Serial Flash | Microchip Technology Inc. SST25VF080B-50-4C-QAF-T RoHS: Compliant | 8000 Factory Stock |
|
$1.3200 / $2.7600 | Buy Now |
DISTI #
65213093
|
Verical | NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2248 | Americas - 1545 |
|
$1.3590 / $1.4980 | Buy Now |
|
NAC | 2.7V to 3.6V 8Mbit SPI Serial Flash - Package: 8 TDFN-S 6x5x0.8mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.3200 / $1.6300 | Buy Now |
Part Details for SST25VF080B-50-4C-QAF-T
SST25VF080B-50-4C-QAF-T CAD Models
SST25VF080B-50-4C-QAF-T Part Data Attributes
|
SST25VF080B-50-4C-QAF-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF080B-50-4C-QAF-T
Microchip Technology Inc
IC,SERIAL EEPROM,NOR FLASH,1MX8,CMOS,LLCC,8PIN,PLASTIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25VF080B-50-4C-QAF-T
This table gives cross-reference parts and alternative options found for SST25VF080B-50-4C-QAF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF080B-50-4C-QAF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST25VF080B-50-4I-QAF-T | Microchip Technology Inc | Check for Price | IC,SERIAL EEPROM,NOR FLASH,1MX8,CMOS,LLCC,8PIN,PLASTIC | SST25VF080B-50-4C-QAF-T vs SST25VF080B-50-4I-QAF-T |
SST25VF080B-50-4I-QAF | Silicon Storage Technology | Check for Price | Flash, 8MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | SST25VF080B-50-4C-QAF-T vs SST25VF080B-50-4I-QAF |
SST25VF080B-50-4C-QAF-T Frequently Asked Questions (FAQ)
-
The SST25VF080B has a minimum of 100,000 erase cycles, but the actual number of cycles may vary depending on the usage and operating conditions.
-
The hold pin (HOLD#) is an active low input that allows the device to be paused during a read or write operation. To use it, connect it to a logic low signal to pause the operation, and connect it to a logic high signal to resume the operation.
-
The WP# pin is a write-protect pin that allows the device to be write-protected. To use it, connect it to a logic low signal to enable write protection, and connect it to a logic high signal to disable write protection.
-
The optimal clock frequency depends on the specific application and system requirements. The SST25VF080B supports clock frequencies up to 50 MHz, but you may need to adjust the frequency based on your system's timing constraints and signal integrity.
-
The recommended power-up sequence is to apply VCC first, followed by the clock signal, and then the chip select signal. This ensures that the device is properly initialized and ready for operation.