Part Details for SST25VF040B-80-4I-SAE by Silicon Storage Technology
Overview of SST25VF040B-80-4I-SAE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST25VF040B-80-4I-SAE
SST25VF040B-80-4I-SAE CAD Models
SST25VF040B-80-4I-SAE Part Data Attributes
|
SST25VF040B-80-4I-SAE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST25VF040B-80-4I-SAE
Silicon Storage Technology
Flash, 4MX1, PDSO8, 5 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25VF040B-80-4I-SAE
This table gives cross-reference parts and alternative options found for SST25VF040B-80-4I-SAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF040B-80-4I-SAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL040A0LVFI13 | Flash, 4MX1, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOP-8 | Spansion | SST25VF040B-80-4I-SAE vs S25FL040A0LVFI13 |
S25FL040A0LVAI023 | Flash, 4MX1, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOP-8 | Spansion | SST25VF040B-80-4I-SAE vs S25FL040A0LVAI023 |
S25FL004D0LMFI011 | Flash, 4MX1, PDSO8, 0.208 INCH, LEAD FREE, SOP-8 | Spansion | SST25VF040B-80-4I-SAE vs S25FL004D0LMFI011 |
S25FL040A0LMFI03 | Flash, 4MX1, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 | Spansion | SST25VF040B-80-4I-SAE vs S25FL040A0LMFI03 |
SST25WF040-40-5I-SAF | 512K X 8 FLASH 1.8V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Microchip Technology Inc | SST25VF040B-80-4I-SAE vs SST25WF040-40-5I-SAF |
M45PE40-VMN6TP | Flash, 512KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | SST25VF040B-80-4I-SAE vs M45PE40-VMN6TP |
M25P40SVMN3TP/X | Flash, 512KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | SST25VF040B-80-4I-SAE vs M25P40SVMN3TP/X |
M25P40-VMN3TG/4A | EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | SST25VF040B-80-4I-SAE vs M25P40-VMN3TG/4A |
S25FL040A0LVFI011 | Flash, 4MX1, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOP-8 | Spansion | SST25VF040B-80-4I-SAE vs S25FL040A0LVFI011 |
S25FL040A0LMFI013 | Flash, 4MX1, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 | Spansion | SST25VF040B-80-4I-SAE vs S25FL040A0LMFI013 |