Part Details for SST25VF040B-50-4I-QAE-T by Microchip Technology Inc
Results Overview of SST25VF040B-50-4I-QAE-T by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST25VF040B-50-4I-QAE-T Information
SST25VF040B-50-4I-QAE-T by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST25VF040B-50-4I-QAE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9466
|
Newark | 2.7V To 3.6V 4Mbit Spi Serial Flash 8 Tdfn-S 6X5X0.8Mm T/R Rohs Compliant: Yes |Microchip SST25VF040... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 | Buy Now |
DISTI #
SST25VF040B-50-4I-QAE-T-ND
|
DigiKey | IC FLASH 4MBIT SPI 50MHZ 8WSON Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4420 | Buy Now |
DISTI #
SST25VF040B-50-4I-QAE-T
|
Avnet Americas | Flash Serial-SPI 3.3V 4Mbit 4M x 1bit 8-Pin WSON EP T/R - Tape and Reel (Alt: SST25VF040B-50-4I-QAE-... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0493 / $1.1205 | Buy Now |
DISTI #
579-25VF040B504IQAET
|
Mouser Electronics | NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash RoHS: Compliant | 1080 |
|
$1.4000 / $1.5100 | Buy Now |
DISTI #
SST25VF040B-50-4I-QAE-T
|
Microchip Technology Inc | 2.7V to 3.6V 4Mbit SPI Serial Flash, TDFN-S, Projected EOL: 2039-02-04 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.2500 / $1.5100 | Buy Now |
DISTI #
70571047
|
RS | Flash Memory, 2.7V to 3.6V 4Mbit SPI Serial Flash | Microchip Technology Inc. SST25VF040B-50-4I-QAE-... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $2.3100 | Buy Now |
|
NAC | 2.7V to 3.6V 4Mbit SPI Serial Flash - Package: 8 TDFN-S 6x5x0.8mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.1100 / $1.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1000 / $2.3100 | Buy Now |